Eaton DILM Contactor, 24V dc, 27 V dc Coil, 3-Pole, 115 A, 55 kW 24V dc, 27 V dc, 690V
- RS Stock No.:
- 230-4473
- Mfr. Part No.:
- 239555 DILM115(RDC24)
- Brand:
- Eaton
Subtotal (1 unit)*
$1,734.31
(exc. GST)
$1,907.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,734.31 |
*price indicative
- RS Stock No.:
- 230-4473
- Mfr. Part No.:
- 239555 DILM115(RDC24)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc, 27V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 115A | |
| Power Rating | 55kW | |
| Series | DILM | |
| Function | Motor Control, Reversing | |
| Terminal Type | Screw | |
| Contactor Application | Motor | |
| Control Circuit Voltage Uc | 24V dc, 27V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 90mm | |
| Standards/Approvals | CSA, IEC/EN 60947, VDE 0660, UL | |
| Length | 160mm | |
| Depth | 160mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 24V dc, 27V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 115A | ||
Power Rating 55kW | ||
Series DILM | ||
Function Motor Control, Reversing | ||
Terminal Type Screw | ||
Contactor Application Motor | ||
Control Circuit Voltage Uc 24V dc, 27V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 90mm | ||
Standards/Approvals CSA, IEC/EN 60947, VDE 0660, UL | ||
Length 160mm | ||
Depth 160mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- RO
Eaton DILM Series Contactor, 400V Coil Voltage, 115 A Contact Current - 239555 DILM115(RDC24)
This contactor is engineered to handle high currents while ensuring effective performance in a variety of industrial applications. The 3-pole configuration and durable construction are well-suited for controlling motors and non-inductive loads. With a coil voltage operating at 400V, it accommodates a wide array of electrical devices, making it a practical option for professionals in automation and electrical sectors.
Features & Benefits
• Designed for reversing applications that increase operational versatility
• Rated for contact current up to 170A for efficient performance
• Supports a power rating of 55 kW for handling demanding tasks
• Equipped with screw terminals for secure and uncomplicated installation
• Capable of functioning in ambient temperatures ranging from -25°C to +60°C
• Built in accordance with IEC/EN standards for safety and reliability
Applications
• Controls three-phase motors in industrial settings
• Suitable for involving reversing operations such as conveyors
• Utilised in lifts and escalators for dependable start-stop functions
• Ideal for managing high current loads in manufacturing processes
• Employed in pumps and fans to facilitate efficient motor control
What is the maximum operational current I can expect from it?
The maximum operational current is rated at 170A, suitable for high-demand applications.
How do I ensure proper installation and connection?
It features screw terminals that facilitate secure connections; please refer to the installation instructions for detailed guidance.
What type of loads is it compatible with?
It is designed to handle both non-inductive and slightly inductive loads, including motors and resistance furnaces.
Is it suitable for applications requiring variable speed control?
While primarily intended for motor control, it can be integrated into systems that support variable speed operations with additional circuitry.
Note
Eaton formerly known as Moeller
Related links
- Eaton DILM Contactor 3-Pole 27 V dc, 690V
- Eaton DILM Contactor 230 V ac/dc Coil 200 A 27 V dc, 690V
- Eaton DILM Contactor 27 V dc Coil 50 A 27 V dc, 400V
- Eaton DILM Contactor 3-Pole 27 V dc
- Eaton DILM Contactor 3-Pole 27 V dc, 400V
- Eaton DILM Contactor 3-Pole 75 kW 24V dc 400V
- Eaton DILM Contactor 3-Pole 35 kW 24V dc 400V
- Eaton DILM Contactor 27 V dc Coil 80 A 400V
