Eaton DILM Contactor, 24V Coil, 3-Pole, 65 A, 35 kW 24V dc, 27 V dc, 400V
- RS Stock No.:
- 251-0703
- Mfr. Part No.:
- 277940 DILM65-22(RDC24)
- Brand:
- Eaton
Subtotal (1 unit)*
$1,310.88
(exc. GST)
$1,441.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 08 March 2027
Units | Per unit |
|---|---|
| 1 + | $1,310.88 |
*price indicative
- RS Stock No.:
- 251-0703
- Mfr. Part No.:
- 277940 DILM65-22(RDC24)
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 65A | |
| Series | DILM | |
| Power Rating | 35kW | |
| Function | Reversing | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V dc, 27V dc | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 65A | |
| Contactor Application | Compressors Elevators Mixers Pumps Escalators Agitators Fans Conveyor belts Centrifuges Flaps Bucket elevators Air conditioning Systems General drives on processing and machining machines Extreme Switching conditions | |
| Maximum Operating Temperature | 60°C | |
| Depth | 147mm | |
| Length | 147mm | |
| Standards/Approvals | UL, CSA, VDE 0660, IEC/EN 60947 | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 65A | ||
Series DILM | ||
Power Rating 35kW | ||
Function Reversing | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V dc, 27V dc | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 65A | ||
Contactor Application Compressors Elevators Mixers Pumps Escalators Agitators Fans Conveyor belts Centrifuges Flaps Bucket elevators Air conditioning Systems General drives on processing and machining machines Extreme Switching conditions | ||
Maximum Operating Temperature 60°C | ||
Depth 147mm | ||
Length 147mm | ||
Standards/Approvals UL, CSA, VDE 0660, IEC/EN 60947 | ||
Width 55mm | ||
- COO (Country of Origin):
- RO
Related links
- Eaton DILM Contactor 3-Pole 27 V dc, 400V
- Eaton DILM Contactor 3-Pole 75 kW 24V dc 400V
- Eaton DILM Contactor 27 V dc Coil 50 A 27 V dc, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 150 A 27 V dc, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 80 A 27 V dc, 400V
- Eaton DILM Contactor 3-Pole 27 V dc
- Eaton DILM Contactor 3-Pole 27 V dc 27V dc
- Eaton DILM Contactor 3-Pole 96 kW 24V dc 400V
