Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 4-Pole, 80 A, 30 kW 24V dc, 27 V dc, 400V

Subtotal (1 unit)*

$1,655.68

(exc. GST)

$1,821.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,655.68

*price indicative

RS Stock No.:
250-9911
Mfr. Part No.:
239463 DILM80-22(RDC24)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

220V ac/dc, 230V ac/dc

Number of Poles

4

Contact Voltage

400V

Contact Current

80A

Power Rating

30kW

Series

DILM

Function

Motor Control, Reversing

Number of Auxiliary Contacts

1

Terminal Type

Screw

Contactor Application

Motor Control

Control Circuit Voltage Uc

24V dc, 27V dc

Minimum Operating Temperature

-25°C

Operational Current Ie

80A

Maximum Operating Temperature

60°C

Standards/Approvals

VDE 0660, UL, IEC/EN 60947, CSA

Width

90mm

Depth

175mm

Length

175mm

COO (Country of Origin):
RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.

Conventional free air thermal current

Spring loaded terminals

UL, CCC, CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy