Eaton DILMP Contactor, 230V ac, 240 V ac Coil, 4-Pole, 45 A, 14 kW 240V ac, 1 NC
- RS Stock No.:
- 250-9699
- Mfr. Part No.:
- 118914 DILMP45-01(230V50HZ,240V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$343.15
(exc. GST)
$377.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $343.15 |
*price indicative
- RS Stock No.:
- 250-9699
- Mfr. Part No.:
- 118914 DILMP45-01(230V50HZ,240V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac, 240V ac | |
| Number of Poles | 4 | |
| Contact Current | 45A | |
| Power Rating | 14kW | |
| Series | DILMP | |
| Function | Reversing | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 240V ac | |
| Contactor Application | 4 pole | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 45A | |
| Maximum Operating Temperature | 60°C | |
| Width | 58mm | |
| Standards/Approvals | VDE 0660, CSA, IEC/EN 60947, UL | |
| Depth | 97mm | |
| Length | 97mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 230V ac, 240V ac | ||
Number of Poles 4 | ||
Contact Current 45A | ||
Power Rating 14kW | ||
Series DILMP | ||
Function Reversing | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 240V ac | ||
Contactor Application 4 pole | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 45A | ||
Maximum Operating Temperature 60°C | ||
Width 58mm | ||
Standards/Approvals VDE 0660, CSA, IEC/EN 60947, UL | ||
Depth 97mm | ||
Length 97mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- RO
Eaton DILMP Series Contactor, 230V Coil Voltage, 1NC Normal State Configuration - 118914 DILMP45-01(230V50HZ,240V60HZ)
This electrical switching device is designed for industrial use. The Eaton contactor operates on a 230V supply and is ideal for controlling 4 pole electric consumers. It is suitable for environments with non-inductive or slightly inductive loads, making it an important element in automation and motor control systems.
Features & Benefits
• Suitable for reversing operations to enhance flexibility
• Supports a power rating of 14kW for varied applications
• Fitted with screw terminals for secure connections
• Includes 1 normally closed contact for additional functionality
• Functions effectively within ambient temperatures ranging from -25°C to +60°C
• Complies with recognised standards for quality assurance
Applications
• Used in electric heating systems for efficient performance
• Implemented in automation solutions that require precise control
• Ideal for managing standard AC induction motors
• Often paired with DILM32-XHI(C) devices
• Appropriate for settings that demand high operational reliability
What is the maximum operational current this device can handle?
It can manage a conventional free air thermal current of up to 45A.
Is it compatible with other electrical components in automation setups?
Yes, it integrates effectively with various control devices and electrical systems.
How can I install this device?
Installation typically involves standard screw terminals and straightforward wiring.
What type of loads can it control?
It is suitable for non-inductive and slightly inductive loads.
Related links
- Eaton DILMP Contactor 240 V ac Coil 32 A 1 NC
- Eaton DILMP Contactor 4-Pole 22 kW 230V ac 400V ac
- Eaton DILMP Contactor 4-Pole 18.5 kW 230V ac 400V ac
- Eaton DIUL Reversing Contactor 3-Pole 240 V, 6 NO
- Eaton DILM Contactor 230 V ac/dc Coil 14 kW 400V
- Eaton DILEM Contactor 3-Pole 5.5 kW 230V ac 400V ac
- Eaton DILMP Contactor 4-Pole 14 kW 230V ac
- Eaton DIUL Reversing Contactor 3-Pole 14 kW 240V ac 400V
