Eaton DILMP Contactor, 230V ac Coil, 4-Pole, 63 A, 18.5 kW 230V ac, 4 NO, 400V ac

Subtotal (1 unit)*

$629.13

(exc. GST)

$692.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$629.13

*price indicative

RS Stock No.:
743-4986
Mfr. Part No.:
109855 DILMP63(230V50HZ,240V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

230V ac

Product Type

Contactor

Number of Poles

4

Contact Voltage

400V ac

Contact Current

63A

Series

DILMP

Power Rating

18.5kW

Function

Motor Control, Resistive Load

Mount Type

DIN Rail

Normal State Configuration

4 NO

Auxiliary Contact Configuration

1 NO

Terminal Type

Screw Clamp

Control Circuit Voltage Uc

230V ac

Contactor Application

Motor Control

Operational Current Ie

63A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

132mm

Width

74mm

Standards/Approvals

EN 60947

Depth

132mm

Pole and Throw Configuration

4

Eaton DILMP Series Contactor, 230V AC Coil Voltage, 4NO Normal State Configuration - 109855 DILMP63(230V50HZ,240V60HZ)


This contactor is designed for efficient control of 4 pole electric consumers, ensuring effective operation in automation and electrical systems. Operating at a coil voltage of 230V AC, it is suitable for various loads up to 63A, making it a pragmatic choice for industrial and commercial settings.

Features & Benefits


• Contact power rating of 18.5kW for strong performance

• Features screw terminals for secure and straightforward connections

• Conforms to IEC/EN 60947 standards for reliability

• Accommodates normal AC induction motors and slightly inductive loads

• Categorised under AC-1 utilisation for non-inductive applications

Applications


• Utilised for starting and stopping normal AC induction motors

• Compatible with resistance furnaces and electric heaters

• Employed in requiring control of electric consumables

• Suitable for industrial automation systems

How does this product cope with varying temperatures during operation?


It operates reliably across a wide range of temperatures from -25°C to +60°C.

What kind of connections can be expected with this device?


It is equipped with screw terminals, providing secure connections for all wiring.

Can it be integrated with existing electrical systems?


Yes, it is compatible with various electrical configurations used in industrial applications.

What are its main operational specifications?


This device functions at a coil voltage of 230V AC and efficiently handles currents up to 63A.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy