Eaton DILMP Contactor, 230V Coil, 4-Pole, 45 A, 14 kW 230V ac, 1 NO, 230V ac
- RS Stock No.:
- 250-9540
- Mfr. Part No.:
- 109825 DILMP45-10(230V50/60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$361.21
(exc. GST)
$397.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $361.21 |
*price indicative
- RS Stock No.:
- 250-9540
- Mfr. Part No.:
- 109825 DILMP45-10(230V50/60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 230V | |
| Number of Poles | 4 | |
| Contact Voltage | 230V ac | |
| Contact Current | 45A | |
| Series | DILMP | |
| Power Rating | 14kW | |
| Function | Reversing | |
| Mount Type | Screw, DIN Rail | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 45A | |
| Maximum Operating Temperature | 60°C | |
| Length | 97mm | |
| Standards/Approvals | UL, VDE 0660, IEC/EN 60947, CSA | |
| Width | 58mm | |
| Depth | 97mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 230V | ||
Number of Poles 4 | ||
Contact Voltage 230V ac | ||
Contact Current 45A | ||
Series DILMP | ||
Power Rating 14kW | ||
Function Reversing | ||
Mount Type Screw, DIN Rail | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 230V ac | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 45A | ||
Maximum Operating Temperature 60°C | ||
Length 97mm | ||
Standards/Approvals UL, VDE 0660, IEC/EN 60947, CSA | ||
Width 58mm | ||
Depth 97mm | ||
Pole and Throw Configuration 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Eaton DILMP Series Contactor, 230V Coil Voltage, 1N/O Normal State Configuration - 109825 DILMP45-10(230V50/60HZ)
This contactor serves as a vital element in electrical control circuits, specifically for managing 4 pole electric consumers. With a coil voltage of 230V, it efficiently operates non-inductive and slightly inductive loads, making it appropriate for various industrial uses. Its sturdy construction ensures dependable performance in various environments while delivering effective switching capabilities.
Features & Benefits
• Supports reversing functions for flexible applications
• Rated operational current of 45A for improved performance
• Mechanical lifespan of 10 million operations for durability
• Screw terminals enable secure and convenient connections
Applications
• Ideal for handling electric heating systems
• Useful for starting and stopping motor-driven equipment
• Employed with resistance furnaces in industrial contexts
• Facilitates switch control in automation processes
• Effective for requiring precise electrical control
How does it handle inductive loads?
It is designed primarily for non-inductive or slightly inductive applications, ensuring smooth operation under those conditions.
What is the typical lifespan of this component?
The mechanical lifespan is rated for 10 million operations, providing long-term reliability.
What type of connections does it support?
It is equipped with screw terminals for secure and reliable electrical connections.
Related links
- Eaton DILM Contactor 3-Pole 1 NO
- Eaton Eaton Moeller Contactor 3-Pole 3 kW 230V 690V
- Eaton DILM Contactor 3-Pole 14 kW 230V 400V
- Eaton DILM Contactor 3-Pole 1 NO, 400V
- Eaton DILM17 Contactor 3-Pole 7.5 kW 230V ac 690V ac
- Eaton Eaton Moeller Contactor 3-Pole 2.2 kW 230V 690V
- Eaton DILMP Contactor 240 V ac Coil 14 kW 240V ac, 1 NC
- Eaton DILM Contactor 3-Pole 11 kW 230V ac 400V ac
