Eaton DILEM Contactor, 230V ac Coil, 3-Pole, 12 A, 5.5 kW 230V ac, 1 NC, 400V ac
- RS Stock No.:
- 178-8016
- Mfr. Part No.:
- 127091 DILEM12-01(230V50HZ,240V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$127.47
(exc. GST)
$140.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 12 unit(s) shipping from 09 November 2026
- Plus 22 unit(s) shipping from 08 December 2026
Units | Per unit |
|---|---|
| 1 + | $127.47 |
*price indicative
- RS Stock No.:
- 178-8016
- Mfr. Part No.:
- 127091 DILEM12-01(230V50HZ,240V60HZ)
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 12A | |
| Series | DILEM | |
| Power Rating | 5.5kW | |
| Function | Motor Control, Resistive Load | |
| Mount Type | Table | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 12A | |
| Maximum Operating Temperature | 50°C | |
| Width | 45mm | |
| Standards/Approvals | UL, CSA, EN, IEC | |
| Depth | 83mm | |
| Length | 58mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 12A | ||
Series DILEM | ||
Power Rating 5.5kW | ||
Function Motor Control, Resistive Load | ||
Mount Type Table | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw Clamp | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 230V ac | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 12A | ||
Maximum Operating Temperature 50°C | ||
Width 45mm | ||
Standards/Approvals UL, CSA, EN, IEC | ||
Depth 83mm | ||
Length 58mm | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton 3-Pole Contactor, 400V AC Contact Voltage, 12A Contact Current - DILEM Series - 127091 DILEM12-01(230V50HZ,240V60HZ)
Features & Benefits
What's the difference between a contactor and a relay?
Eaton Contactors - DILEM & DILEEM Series
Features & Benefits
How contactors operate?
Note
Related links
- Eaton DILEM Contactor 3-Pole 4 kW 230V ac 400V ac
- Eaton DILEM Contactor 3-Pole 18.5 kW 400V
- Eaton DILM Contactor 3-Pole 3 kW 400V ac
- Eaton DILEM Contactor 4-Pole 4 kW 230V ac 400V ac
- Eaton DILER Contactor 3 A 600V ac 400V ac
- Eaton DILM Contactor 3-Pole 11 kW 230V ac 400V ac
- Eaton DILM Contactor 3-Pole 5.5 kW 230V ac 400V ac
- Eaton DILM Contactor 3-Pole 4 kW 230V ac 400V ac
