Eaton DILMP Contactor, 190V ac, 240 V ac Coil, 4-Pole, 160 A, 75 kW

Subtotal (1 unit)*

$1,965.28

(exc. GST)

$2,161.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,965.28

*price indicative

RS Stock No.:
250-9570
Mfr. Part No.:
109915 DILMP160(RAC240)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

190V ac, 240V ac

Product Type

Contactor

Number of Poles

4

Contact Current

160A

Power Rating

75kW

Series

DILMP

Function

Reversing

Terminal Type

Screw

Operational Current Ie

160A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

122mm

Standards/Approvals

CSA, IEC/EN 60947, UL, VDE 0660

Depth

160mm

Length

160mm

Pole and Throw Configuration

4

RoHS Status: Exempt

COO (Country of Origin):
RO

Eaton DILMP Series Contactor, 240V Coil Voltage, 160A Contact Current - 109915 DILMP160(RAC240)


This product is a vital component for electrical control, designed for efficient motor management in various industrial applications. The reversing contactor is built to handle high power loads, making it essential for operations that require dependable and robust switching mechanisms. Operating at a coil voltage of 240V, this versatile unit is suitable for both AC operational categories, enhancing its utility across different electrical systems.

Features & Benefits


• Features four poles for improved electrical connection

• Designed for reversing functionality to accommodate various motors

• Optimised for both AC-1 and AC-3 operational categories

• Equipped with screw terminals for secure wiring connections

Applications


• Controls 4-pole electric consumers in industrial systems

• Ideal for direct motor with reversing action

• Utilised in resistance furnaces for thermal

• Compatible with standard AC induction motors for efficient performance

What is the rated operational current for normal load conditions?


It handles a rated operational current of 160A under AC-1 conditions.

How do I connect the contactor in my existing setup?


Screw terminals facilitate straightforward and secure connections to your system.

Is it suitable for slightly inductive loads?


Yes, it accommodates non-inductive or slightly inductive load applications well.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy