Eaton DILMP Contactor, 110V ac Coil, 4-Pole, 32 A, 7.5 kW 110V ac, 4 NO, 400V ac
- RS Stock No.:
- 743-4961
- Mfr. Part No.:
- 109790 DILMP32-10(110V50HZ,120V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$223.78
(exc. GST)
$246.16
(inc. GST)
Units | Per unit |
|---|---|
| 1 + | $223.78 |
*price indicative
- RS Stock No.:
- 743-4961
- Mfr. Part No.:
- 109790 DILMP32-10(110V50HZ,120V60HZ)
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 110V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V ac | |
| Contact Current | 32A | |
| Power Rating | 7.5kW | |
| Series | DILMP | |
| Function | Motor Control, Resistive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw Clamp | |
| Control Circuit Voltage Uc | 110V ac | |
| Operational Current Ie | 32A | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 58mm | |
| Standards/Approvals | EN 60947 | |
| Depth | 97mm | |
| Length | 97mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 110V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V ac | ||
Contact Current 32A | ||
Power Rating 7.5kW | ||
Series DILMP | ||
Function Motor Control, Resistive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw Clamp | ||
Control Circuit Voltage Uc 110V ac | ||
Operational Current Ie 32A | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 58mm | ||
Standards/Approvals EN 60947 | ||
Depth 97mm | ||
Length 97mm | ||
Pole and Throw Configuration 4 | ||
Eaton DILMP Series Contactor, 110V AC Coil Voltage, 4NO Normal State Configuration - 109790 DILMP32-10(110V50HZ,120V60HZ)
Features & Benefits
Applications
How do I determine if this is suitable for my application?
What type of wiring is required for installation?
Is there a specific mounting position required?
Note
Related links
- Eaton DILM Contactor 4-Pole 11 kW, 1 NO
- Eaton DILM Contactor 4-Pole 11 kW 110V ac 400V ac
- Eaton DILEM Contactor 3-Pole 4 kW 110V ac 400V ac
- Eaton DILM Contactor 3-Pole 4 kW 110V ac 400V ac
- Eaton DILM Contactor 3-Pole 7.5 kW 110V ac 400V ac
- Eaton DILM Contactor 3-Pole 3 kW 110V ac 400V ac
- Eaton DILM Contactor 3-Pole 5.5 kW 110V ac 400V ac
- Eaton DILM Contactor 3-Pole 7.5 kW 110V ac 400V ac
