Eaton DILM Contactor, 500V dc Coil, 3-Pole, 3.5 kW, 1 NC, 400V
- RS Stock No.:
- 251-0172
- Mfr. Part No.:
- 276584 DILM7-01(220V50HZ,240V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$114.76
(exc. GST)
$126.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $114.76 |
*price indicative
- RS Stock No.:
- 251-0172
- Mfr. Part No.:
- 276584 DILM7-01(220V50HZ,240V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 500V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Series | DILM | |
| Power Rating | 3.5kW | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 7A | |
| Contactor Application | Motor | |
| Maximum Operating Temperature | 60°C | |
| Depth | 75mm | |
| Length | 75mm | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 500V dc | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Series DILM | ||
Power Rating 3.5kW | ||
Function Motor Control, Reversing | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 7A | ||
Contactor Application Motor | ||
Maximum Operating Temperature 60°C | ||
Depth 75mm | ||
Length 75mm | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
Width 45mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.
Conventional free air thermal current
Screw terminal
UL, CCC, CE certified
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 3.5 kW 400V
- Eaton DILM Contactor 3-Pole 1 NC, 400V
- Eaton DILM Contactor 3-Pole 1 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 15.5 A 1 NC, 400V
- Eaton DILM Contactor 3-Pole 1 NC, 400V
- Eaton DILM Contactor 3-Pole 1 NC, 400V
- Eaton DILM Contactor 3-Pole 1 NC, 400V
- Eaton DILM Contactor 3-Pole 1 NC, 400V
