Eaton DILM Contactor, 500V dc Coil, 3-Pole, 3.5 kW, 1 NO
- RS Stock No.:
- 250-9548
- Mfr. Part No.:
- 109848 DILMP63(110V50HZ,120V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$752.06
(exc. GST)
$827.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $752.06 |
*price indicative
- RS Stock No.:
- 250-9548
- Mfr. Part No.:
- 109848 DILMP63(110V50HZ,120V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 500V dc | |
| Number of Poles | 3 | |
| Power Rating | 3.5kW | |
| Series | DILM | |
| Function | Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Screw | |
| Contactor Application | Contactor for 4 Pole Electric Consumers | |
| Operational Current Ie | 63A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDE 0660, CSA, IEC/EN 60947, UL | |
| Depth | 132mm | |
| Length | 132mm | |
| Width | 74mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 500V dc | ||
Number of Poles 3 | ||
Power Rating 3.5kW | ||
Series DILM | ||
Function Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO | ||
Terminal Type Screw | ||
Contactor Application Contactor for 4 Pole Electric Consumers | ||
Operational Current Ie 63A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDE 0660, CSA, IEC/EN 60947, UL | ||
Depth 132mm | ||
Length 132mm | ||
Width 74mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.
Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified
Related links
- Eaton DILM Contactor 4-Pole 18.5 kW 110V ac 400V ac
- Eaton DILM Contactor 3-Pole 1 NC, 400V
- Eaton DILM Contactor 3-Pole 1 NO, 690V
- Eaton DILM Contactor 3-Pole 1 NC, 400V
- Eaton DILM Contactor 3-Pole 1 NC
- Eaton DILM Contactor 3-Pole 1 NO, 400V
- Eaton DILM Contactor Coil for use with DILM65 DILM40 DILMP80, DILM50
- Eaton DILM Contactor 4-Pole 6.5 kW 690V
