Eaton DILM Contactor, 500V dc Coil, 3-Pole, 72 A, 96 kW, 400V
- RS Stock No.:
- 250-9506
- Mfr. Part No.:
- 107670 DILM72(230V50HZ,240V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$915.41
(exc. GST)
$1,006.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $915.41 |
*price indicative
- RS Stock No.:
- 250-9506
- Mfr. Part No.:
- 107670 DILM72(230V50HZ,240V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 500V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 72A | |
| Power Rating | 96kW | |
| Series | DILM | |
| Function | Motor Control, Reversing | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Motor | |
| Operational Current Ie | 72A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 133mm | |
| Length | 133mm | |
| Width | 55mm | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 500V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 72A | ||
Power Rating 96kW | ||
Series DILM | ||
Function Motor Control, Reversing | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Motor | ||
Operational Current Ie 72A | ||
Maximum Operating Temperature 60°C | ||
Depth 133mm | ||
Length 133mm | ||
Width 55mm | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having screw termination technique.
Conventional free air thermal current
Screw terminal
UL, CCC, CE certified
