Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 45 A, 14 kW, 1 NC, 240V
- RS Stock No.:
- 250-9539
- Mfr. Part No.:
- 109824 DILMP45-10(220V50HZ,240V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$361.21
(exc. GST)
$397.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $361.21 |
*price indicative
- RS Stock No.:
- 250-9539
- Mfr. Part No.:
- 109824 DILMP45-10(220V50HZ,240V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage | 240V | |
| Contact Current | 45A | |
| Series | DILM | |
| Power Rating | 14kW | |
| Function | Reversing | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 4P | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 45A | |
| Maximum Operating Temperature | 60°C | |
| Width | 58mm | |
| Standards/Approvals | IEC/EN 60947, UL, VDE 0660, CSA | |
| Length | 97mm | |
| Depth | 97mm | |
| Pole and Throw Configuration | 4P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage 240V | ||
Contact Current 45A | ||
Series DILM | ||
Power Rating 14kW | ||
Function Reversing | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 4P | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 45A | ||
Maximum Operating Temperature 60°C | ||
Width 58mm | ||
Standards/Approvals IEC/EN 60947, UL, VDE 0660, CSA | ||
Length 97mm | ||
Depth 97mm | ||
Pole and Throw Configuration 4P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.
Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 3.5 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 4.5 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 7 A 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 63 kW, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 15.5 A 1 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 18 A 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 720 kW, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 12 A 1 NO, 400V
