Eaton DILM Contactor, 230V Coil, 3-Pole, 3 kW 230V ac, 1 NO, 400V
- RS Stock No.:
- 251-0151
- Mfr. Part No.:
- 276558 DILM7-10(230V50/60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$103.09
(exc. GST)
$113.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.09 |
*price indicative
- RS Stock No.:
- 251-0151
- Mfr. Part No.:
- 276558 DILM7-10(230V50/60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 230V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Series | DILM | |
| Power Rating | 3kW | |
| Function | Motor Control, Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Motor | |
| Operational Current Ie | 7A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC/EN 60947 | |
| Length | 75mm | |
| Width | 45mm | |
| Depth | 75mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 230V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Series DILM | ||
Power Rating 3kW | ||
Function Motor Control, Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 230V ac | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Motor | ||
Operational Current Ie 7A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC/EN 60947 | ||
Length 75mm | ||
Width 45mm | ||
Depth 75mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- RO
Eaton DILM Series Contactor, 230V Coil Voltage, 1N/O Normal State Configuration - 276558 DILM7-10(230V50/60HZ)
This contactor is essential for industrial automation, providing vital motor control and switching capabilities. With the ability to manage reversing functions and a coil voltage of 230V, it offers versatility suited for various operational environments. The product is effective for both non-inductive and slightly inductive loads, catering to industry requirements efficiently.
Features & Benefits
• Supports reversing functionality for greater operational flexibility
• Operates at a coil voltage of 230V for compatibility
• Handles a power rating of 3.5kW, accommodating different loads
• Equipped with screw terminals for secure connections
• Complies with IEC/EN standards for reliability
Applications
• Controls motors in industrial processes
• Suitable for pumps requiring precise motor operation
• Employed in lifts for smooth functionality
• Utilised in escalators for effective management
• Ideal for compressors, ensuring performance
• Assists in managing conveyor belts for streamlined operations
What type of loads can be managed with this device?
It is suitable for non-inductive and slightly inductive loads such as electric heating.
What is the maximum operational current capacity?
It can handle a rated operational current of 7A at 400V in AC-3 applications.
Can it support applications in extreme temperatures?
Yes, it operates effectively in ambient temperatures ranging from -25°C to +60°C.
Is this suitable for motors classified as IE3?
Yes, it is compatible with motors of efficiency class IE3.
Related links
- Eaton DILM Contactor 3-Pole 3 kW 230V ac 400V ac
- Eaton DILM Contactor 3-Pole 14 kW 230V 400V
- Eaton DILM Contactor 3-Pole 1 NO
- Eaton DILM Contactor 3-Pole 3 kW 690V
- Eaton DILM Contactor 3-Pole 63 kW, 400V
- Eaton DILM Contactor 3-Pole 400V
- Eaton DILM Contactor 3-Pole 63 kW 400V
- Eaton DILM Contactor 3-Pole 45 kW, 400V
