Eaton Eaton Moeller Contactor, 230V Coil, 3-Pole, 42 A, 3 kW 230V, 1 NO, 690V

Subtotal (1 unit)*

$109.97

(exc. GST)

$120.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$109.97

*price indicative

RS Stock No.:
235-346
Distrelec Article No.:
301-29-426
Mfr. Part No.:
056674 DILEEM-10(230V50/60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

230V

Number of Poles

3

Contact Voltage

690V

Contact Current

42A

Power Rating

3kW

Series

Eaton Moeller

Mount Type

DIN Rail

Function

Mirror Contact, Motor Control

Normal State Configuration

1 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO

Terminal Type

Screw

Contactor Application

AC-3e

Control Circuit Voltage Uc

230V

Minimum Operating Temperature

-25°C

Operational Current Ie

6.6A

Maximum Operating Temperature

50°C

Standards/Approvals

UL 508, CE, CSA, CSA-C22.2 No. 14-05, CSA Class No.:3211-04, CSA File No.:012528, IEC/EN 60947, IEC/EN 60947-4-1, UL, UL Category Control No.:NLDX, UL File No.:E29096, VDE 0660

Length

52mm

Depth

58mm

Width

45mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Eaton DILEEM Mini Contactor is an outstanding solution for motor control in various applications. Designed to operate at 230 V with a frequency of 50/60 Hz, this three pole contactor is ideal for controlling three phase motors and resistive loads. It boasts a compact size, measuring 52 mm in depth and 58 mm in height, making it suitable for installations with limited space. The product's robust construction ensures longevity, while its high operational reliability at up to 200,000 mechanical operations sets it apart from competitors.

Adaptable mounting position suitable for most installation requirements

Designed for finger and back of hand proof protection enhancing safety

Meets stringent international certifications ensuring global usability

Seamless integration with auxiliary contact modules for expanded functionality

Optimised for use with motors featuring efficiency class IE3

Exceptional shock resistance capabilities for demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy