Eaton DILM Contactor, 230V Coil, 3-Pole, 21 kW, 1 NO

Subtotal (1 unit)*

$455.95

(exc. GST)

$501.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$455.95

*price indicative

RS Stock No.:
250-9592
Distrelec Article No.:
301-29-514
Mfr. Part No.:
112436 DILM38-10(230V50/60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

230V

Number of Poles

3

Series

DILM

Power Rating

21kW

Function

Reversing

Normal State Configuration

1 NO

Number of Auxiliary Contacts

4

Terminal Type

Screw

Operational Current Ie

38A

Contactor Application

Reversing

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

97mm

Length

97mm

Standards/Approvals

CSA, IEC/EN 60947, UL, VDE 0660

Width

45mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, AC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.

Conventional free air thermal current

Spring loaded terminals

Contactors for motors

  • RS Stock No. 2509527
  • Mfr. Part No. 109797 DILMP32-10(230V50HZ,240V60HZ)
Each
$274.00
  • RS Stock No. 2509583
  • Mfr. Part No. 112427 DILM38-10(220V50HZ,240V60HZ)
Each
$408.86
  • RS Stock No. 2509599
  • Mfr. Part No. 112443 DILM38-10(RDC60)
Each
$707.59
  • RS Stock No. 2509548
  • Mfr. Part No. 109848 DILMP63(110V50HZ,120V60HZ)
Each
$752.06

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy