Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 11 kW, 1 NO, 400V
- RS Stock No.:
- 250-9455
- Mfr. Part No.:
- 104477 DILMF95(RAC240)
- Brand:
- Eaton
Subtotal (1 unit)*
$1,903.99
(exc. GST)
$2,094.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,903.99 |
*price indicative
- RS Stock No.:
- 250-9455
- Mfr. Part No.:
- 104477 DILMF95(RAC240)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Series | DILM | |
| Power Rating | 11kW | |
| Function | Resistive Load, Reversing | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Resistive Load | |
| Depth | 160mm | |
| Width | 90mm | |
| Length | 160mm | |
| Standards/Approvals | UL 60947-4-1, IEC/EN 60947-4-1, CSA-C22.2 No. 60947-4-1-14, CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Series DILM | ||
Power Rating 11kW | ||
Function Resistive Load, Reversing | ||
Normal State Configuration 1 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Resistive Load | ||
Depth 160mm | ||
Width 90mm | ||
Length 160mm | ||
Standards/Approvals UL 60947-4-1, IEC/EN 60947-4-1, CSA-C22.2 No. 60947-4-1-14, CE | ||
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.
Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 150 A 240 V 400V
- Eaton DILM Contactor 230 V ac/dc Coil 17 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 50 A 1 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 356 A 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 6.5 kW 190V 1 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 170 A 240 V 400V
- Eaton DILM Contactor 230 V ac/dc Coil 12 A 240 V 400V
- Eaton DILM Contactor 230 V ac/dc Coil 63 A 1 NC, 690V
