Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 63 A, 11 kW, 1 NC, 690V
- RS Stock No.:
- 250-9772
- Mfr. Part No.:
- 167512 DILMP63(RAC240)
- Brand:
- Eaton
Subtotal (1 unit)*
$996.19
(exc. GST)
$1,095.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $996.19 |
*price indicative
- RS Stock No.:
- 250-9772
- Mfr. Part No.:
- 167512 DILMP63(RAC240)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 63A | |
| Series | DILM | |
| Power Rating | 11kW | |
| Function | Reversing | |
| Normal State Configuration | 1 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 63A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Length | 132mm | |
| Depth | 132mm | |
| Width | 74mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 63A | ||
Series DILM | ||
Power Rating 11kW | ||
Function Reversing | ||
Normal State Configuration 1 NC | ||
Terminal Type Screw | ||
Operational Current Ie 63A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
Length 132mm | ||
Depth 132mm | ||
Width 74mm | ||
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.
Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 17 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 50 A 1 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 150 A 240 V 400V
- Eaton DILM Contactor 230 V ac/dc Coil 6.5 kW 190V 1 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 12 A 240 V 400V
- Eaton DILM Contactor 230 V ac/dc Coil 200 A, 75 kW
- Eaton DILM Contactor 230 V ac/dc Coil 17 kW, 1 NC
- Eaton DILM Contactor 230 V ac/dc Coil 11 kW 400V
