Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 40 A, 35 kW, 400V

Subtotal (1 unit)*

$754.28

(exc. GST)

$829.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$754.28

*price indicative

RS Stock No.:
251-0640
Distrelec Article No.:
301-29-522
Mfr. Part No.:
277812 DILM40-22(RDC24)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

220V ac/dc, 230V ac/dc

Number of Poles

3

Contact Voltage

400V

Contact Current

40A

Power Rating

35kW

Series

DILM

Mount Type

Screw, DIN Rail

Function

Motor Control, Reversing

Number of Auxiliary Contacts

1

Terminal Type

Screw

Contactor Application

Motor Control

Minimum Operating Temperature

-25°C

Operational Current Ie

40A

Maximum Operating Temperature

60°C

Standards/Approvals

VDE 0660, UL, IEC/EN 60947, CSA

Width

55mm

Length

147mm

Depth

147mm

COO (Country of Origin):
RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.

Conventional free air thermal current

Spring loaded terminals

UL, CCC, CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy