Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 3.5 kW, 1 NC
- RS Stock No.:
- 250-9490
- Mfr. Part No.:
- 107012 DILM170(RAC120)
- Brand:
- Eaton
Subtotal (1 unit)*
$2,394.19
(exc. GST)
$2,633.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,394.19 |
*price indicative
- RS Stock No.:
- 250-9490
- Mfr. Part No.:
- 107012 DILM170(RAC120)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Number of Poles | 3 | |
| Power Rating | 3.5kW | |
| Series | DILM | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 170A | |
| Maximum Operating Temperature | 60°C | |
| Width | 55mm | |
| Standards/Approvals | VDE 0660, CSA, UL, IEC/EN 60947 | |
| Depth | 160mm | |
| Length | 160mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Number of Poles 3 | ||
Power Rating 3.5kW | ||
Series DILM | ||
Function Motor Control, Reversing | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 170A | ||
Maximum Operating Temperature 60°C | ||
Width 55mm | ||
Standards/Approvals VDE 0660, CSA, UL, IEC/EN 60947 | ||
Depth 160mm | ||
Length 160mm | ||
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having screw termination technique.
Conventional free air thermal current
Screw terminal
UL, CCC, CE certified
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 3.5 kW 110V dc 1 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 3.5 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 14 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 170 A 500 V 400V
- Eaton DILM Contactor 230 V ac/dc Coil 3.5 kW, 1 NO
- Eaton DILM Contactor 230 V ac/dc Coil 3.5 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 6.5 kW 100V 1 NC, 230V dc
- Eaton DILM Contactor 230 V ac/dc Coil 170 A 1 NO, 400V
