Lovato Electric CN25 Contactor, 24V Coil, 4-Pole, 25 A, 400 W 24V, 3 NO/1 NC

Subtotal (1 unit)*

$137.19

(exc. GST)

$150.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$137.19

*price indicative

RS Stock No.:
248-5493
Mfr. Part No.:
CN2501024
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

24V

Number of Poles

4

Contact Current

25A

Series

CN25

Power Rating

400W

Mount Type

DIN Rail

Normal State Configuration

3 NO/1 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

3 NO/1 NC

Control Circuit Voltage Uc

24V

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

55°C

Standards/Approvals

IEC/EN 61095, IEC/EN 60947-5-1, IEC/EN 60947-4-1, IEC/EN 60947-1

Pole and Throw Configuration

4

COO (Country of Origin):
SI
The Lovato product is a three pole or four pole modular contactor. They are electromagnetic control devices that are used mainly for switching of power loads in residential or service sectors . It is deal for industrial and service applications, such as office buildings, stores, hospitals, hotels, etc.

DC powered magnetic core system assuring silent operation and noise damping during the control phase

Overvoltage protection circuit and voltage peak limitation of the magnetic core

Each
$166.68
Each
$410.26
Each
$169.22
  • RS Stock No. 0250764
  • Mfr. Part No. 193888 Z-SCH24/1/25-11
Each
$226.80

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy