Eaton Z-SCH Installation Contactor, 24V Coil, 2-Pole, 25 A 24V, 1 NO/1 NC, 440V
- RS Stock No.:
- 250-764
- Mfr. Part No.:
- 193888 Z-SCH24/1/25-11
- Brand:
- Eaton
Subtotal (1 unit)*
$226.80
(exc. GST)
$249.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $226.80 |
*price indicative
- RS Stock No.:
- 250-764
- Mfr. Part No.:
- 193888 Z-SCH24/1/25-11
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 24V | |
| Product Type | Installation Contactor | |
| Number of Poles | 2 | |
| Contact Voltage | 440V | |
| Contact Current | 25A | |
| Series | Z-SCH | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V | |
| Operational Current Ie | 25A | |
| Depth | 85mm | |
| Standards/Approvals | RoHS conform | |
| Width | 18mm | |
| Pole and Throw Configuration | 2P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 24V | ||
Product Type Installation Contactor | ||
Number of Poles 2 | ||
Contact Voltage 440V | ||
Contact Current 25A | ||
Series Z-SCH | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V | ||
Operational Current Ie 25A | ||
Depth 85mm | ||
Standards/Approvals RoHS conform | ||
Width 18mm | ||
Pole and Throw Configuration 2P | ||
- COO (Country of Origin):
- AT
The Eaton installation contactor is designed to ensure reliable operation for various electrical applications. With a control circuit voltage of 24V AC, it supports both normally open and normally closed functionalities, making it an exceptional choice for automation systems. The product is meticulously engineered to meet rigorous standards, ensuring excellent performance and safety. The compact design facilitates easy integration into existing setups, while the robust construction guarantees durability under demanding conditions. Its versatile application range and high amperage rating make it ideal for professionals seeking a trustworthy solution for operational efficiency.
Rated control voltage of 24V AC enhances operational reliability
Features a dual contact setup for increased functionality in automation
Compact dimensions promote seamless integration into any installation
Durable construction ensures long-lasting performance in various environments
Offers superior load handling capabilities for efficient operation
Designed in accordance with stringent international standards for safety
Supports easy maintenance due to accessible configurations
Related links
- Eaton Z-SCH Installation Contactor 2-Pole 1 NO/1 NC, 440V
- Eaton Z-SCH Installation Contactor 2-Pole 2 NC, 440V
- Eaton Z-SCH Installation Contactor 2-Pole 2 NO, 440V
- Eaton Z-SCH Installation Contactor 2-Pole 2 NC, 440V
- Eaton Z-SCH Installation Contactor 3-Pole 3 NO/1 NC, 440V
- Eaton Z-SCH Installation Contactor 3-Pole 2 NO/2 NC, 440V
- Eaton Z-SCH Installation Contactor 3-Pole 253 V 440V
- Eaton Z-SCH Installation Contactor 3-Pole 2 NO/2 NC, 440V
