Schneider Electric LC1D Contactor, 24V Coil, 4-Pole, 60 A, 7.4 W 24V, 4 NO, 690V

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
690-601
Mfr. Part No.:
LC1DT60ABD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

24V

Number of Poles

4

Contact Voltage

690V

Contact Current

60A

Series

LC1D

Power Rating

7.4W

Function

Resistive Load

Mount Type

DIN Rail/Screw

Normal State Configuration

4 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw Clamp Terminal

Minimum Operating Temperature

-40°C

Contactor Application

Resistive Load

Control Circuit Voltage Uc

24V

Operational Current Ie

60A

Maximum Operating Temperature

60°C

Length

122mm

Depth

120mm

Pole and Throw Configuration

4

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric 4-pole TeSys D contactor for AC-1 load applications up to 60 A/690 V. It features a 24 V DC coil, integrated 1 NO + 1 NC auxiliary contacts (NC mirror contact), power connection via Ever Link screw terminals, and control via screw terminals. Compact (70 mm wide), DIN rail mounting, and high operating speeds up to 3600 cycles/hour, it ensures high reliability and durability. It complies with multiple standards (IEC, UL, CSA, CCC, EAC, Marine) and is Green Premium compliant (RoHS/REACH).

Overvoltage category is III

Degree of contamination is 3

[Uimp] Rated impulse withstand voltage is 6 kV corresponds to IEC 60947

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy