Eaton LS Series Rotary Switch, IP66, Insulated Housing, 400V ac, 6A
- RS Stock No.:
- 247-562
- Mfr. Part No.:
- 156509 LS-02-CC/RL
- Brand:
- Eaton
Subtotal (1 unit)*
$113.58
(exc. GST)
$124.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.58 |
*price indicative
- RS Stock No.:
- 247-562
- Mfr. Part No.:
- 156509 LS-02-CC/RL
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch | |
| Actuator Type | Rotary | |
| IP Rating | IP66 | |
| Housing Material | Insulated | |
| Contact Type | 2 NC | |
| Switching Current | 6A | |
| Terminal Type | Cage Clamp | |
| Series | LS | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 70°C | |
| Length | 33.5mm | |
| Width | 31mm | |
| Standards/Approvals | CSA-C22.2 No. 14, IEC/EN 60947, IEC/EN 60947-5, UL, UL 508 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 8000000Operations | |
| Operating Force | 1.8N | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch | ||
Actuator Type Rotary | ||
IP Rating IP66 | ||
Housing Material Insulated | ||
Contact Type 2 NC | ||
Switching Current 6A | ||
Terminal Type Cage Clamp | ||
Series LS | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 70°C | ||
Length 33.5mm | ||
Width 31mm | ||
Standards/Approvals CSA-C22.2 No. 14, IEC/EN 60947, IEC/EN 60947-5, UL, UL 508 | ||
Hazardous Area Certification No | ||
Mechanical Life 8000000Operations | ||
Operating Force 1.8N | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series LS Position switch is engineered for reliable and accurate performance in various applications. Featuring a rotary lever design, this complete device is ideally suited for environments requiring high protection against external factors. Its robust construction, which includes insulated materials and an impressive temperature range of -40 to +70 °C, ensures functionality even in challenging conditions. The switch incorporates advanced safety features such as positive opening contacts to conform to international standards, making it an excellent choice for ensuring operational safety. Whether adapting to specific approach directions or withstanding the rigours of industrial usage, this switch stands as a testament to Eaton's commitment to quality and innovation in control devices.
Designed with a rotary lever for versatile operation
High environmental protection with IP66 and NEMA ratings
Constructed from durable, insulated materials for enhanced longevity
Optimised for mechanical applications with an impressive lifespan of 8 million operations
Features a compact size, making it easy to install in tight spaces
Engineered for reliable performance across a wide temperature spectrum
Includes multiple certifications ensuring compliance with global standards
Supports cage clamp connection type for user-friendly installation
Offers a low operating force for effortless engagement
Tested for electromagnetic compatibility to ensure stable operation
Related links
- Eaton LS Series Roller Switch IP67 Plastic 400V ac, 6A
- Eaton LS Series Roller Switch IP66 Plastic Housing 6A
- Eaton LS-Titan Series Plunger Limit Switch IP65 415V ac, 6A
- Eaton IEC Actuator Actuator Included Interlock
- Eaton Rectangular Plastic Switching Power Supply Precision Position Switch Switch IP66 110 mm 31mm 47 mm
- Eaton LS-Titan Series Plunger Limit Switch Insulated Plastic Housing 6A
- Eaton LS-Titan Series Plunger Limit Switch IP65 415V ac, 6A
- Eaton LS Series Roller Switch IP66 240V ac, 6A
