RS Better World

Schneider Electric LC1D Contactor, 24V Coil, 4-Pole, 32 A, 2.5 W 24V, 4 NO, 690V

Subtotal (1 unit)*

$392.11

(exc. GST)

$431.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$392.11

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
844-9052
Mfr. Part No.:
LC1DT326BL
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

24V

Number of Poles

4

Contact Voltage

690V

Contact Current

32A

Series

LC1D

Power Rating

2.5W

Mount Type

DIN Rail

Function

Motor Control, Resistive Load

Normal State Configuration

4 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw Clamp

Operational Current Ie

32A

Minimum Operating Temperature

-5°C

Control Circuit Voltage Uc

24V

Contactor Application

Resistive Load, Motor Control

Maximum Operating Temperature

60°C

Length

91mm

Width

45mm

Standards/Approvals

IEC, EAC, CCC, CSA, UL, RoHS

Depth

107mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

4

RoHS Status: Exempt

COO (Country of Origin):
FR

Schneider Electric LC1DT326BL


TeSys Deca contactor, 4 poles (4NO), for non-inductive load applications up to 32A/440V AC-1. They can be used to create motor starters for almost any type of application. It provides a low consumption 24V DC coil with transient suppressor module, 1NO+1NC built-in auxiliary contacts (NC mirror certified), connection by screw clamp terminals. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (45mm width), DIN-rail mounting or screw fixing. Power contacts have a 32A resistive load rating. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh). Contactor has one normally open and one normally closed auxiliary contact built-in as standard. The NC contact is mirror certified. Ring-lug screw terminals are used for load and auxiliary connections. An extensive line of accessories makes it easy to meet the requirements of most applications. The contactor is 3.58 inches tall, 1.77 inches wide and 4.21 inches deep. It weighs 0.94 lbs. Contactor is certified to UL, CSA, IEC, CCC, EAC and Marine standards. Contactor also meets the requirements of RoHS/REACh making it a Green Premium product.

TeSys D provide integration in control systems.

Create motor starters.

Switching contactor, relay coils.

Power control and signalling equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy