Lovato Electric BG Contactor, 400V ac Coil, 4-Pole, 20 A, 22 kW, 4 NO, 690V
- RS Stock No.:
- 248-5465
- Mfr. Part No.:
- 11BG09T4A400
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$148.20
(exc. GST)
$163.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $148.20 |
*price indicative
- RS Stock No.:
- 248-5465
- Mfr. Part No.:
- 11BG09T4A400
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 400V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Series | BG | |
| Power Rating | 22kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -50°C | |
| Contactor Application | Power Contactor | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1 | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 400V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Series BG | ||
Power Rating 22kW | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -50°C | ||
Contactor Application Power Contactor | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1 | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- IT
The Lovato product is a four pole contactor with AC control circuit. It supports up to four auxiliary contacts, that can be mounted.
Quick connect snap on accessory mounting
Distinct contact status indication
Screw, faston and rear PCB solder pin termination
Related links
- Lovato BG Contactor 4-Pole 22 kW 690V
- Lovato BG Contactor 4-Pole 2 NO/2 NC, 400V ac
- Lovato BG Contactor 3-Pole 18 kW 690V
- Lovato BG Contactor Relay 4-Pole 4 NO, 690V ac
- Lovato BG Contactor 3-Pole 4 kW 400V ac 600V ac
- Lovato BG Contactor Relay 4-Pole 4 NO, 690V ac
- Lovato BG Contactor Relay 4-Pole 4 NO, 690V ac
- Lovato BG Contactor Relay 4-Pole 4 NO, 690V ac
