Lovato Electric BG Contactor, 110V Coil, 4-Pole, 20 A, 22 kW, 2 NO/2 NC
- RS Stock No.:
- 248-5460
- Mfr. Part No.:
- 11BG09T2A110
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$122.91
(exc. GST)
$135.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $122.91 |
*price indicative
- RS Stock No.:
- 248-5460
- Mfr. Part No.:
- 11BG09T2A110
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 110V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Current | 20A | |
| Series | BG | |
| Power Rating | 22kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 20A | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 n° 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1, CSA C22.2 n° 60947-1 | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 110V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Current 20A | ||
Series BG | ||
Power Rating 22kW | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Operational Current Ie 20A | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 n° 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1, CSA C22.2 n° 60947-1 | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- IT
The Lovato product is a four pole contactor with AC control circuit. It supports up to four auxiliary contacts, that can be mounted.
Weight [g] 180
Related links
- Lovato BG Contactor 4-Pole 22 kW 690V
- Lovato BG Contactor 3-Pole NC, 690V
- Lovato BG Contactor 3-Pole 18 kW 440V
- Lovato BG Contactor 4-Pole 22 kW, 2 NO/2 NC
- Lovato BGP09 Contactor 4-Pole 22 kW, 690V
- Lovato BG09 Contactor 4-Pole 15 kW 110V 440V
- Lovato BG Contactor 4-Pole 22 kW 690V
- Lovato BG Contactor 3-Pole 4 kW 110V ac 600V ac
