Lovato Electric BG Contactor, 24V Coil, 4-Pole, 20 A, 22 kW, 2 NO/2 NC
- RS Stock No.:
- 248-5462
- Mfr. Part No.:
- 11BG09T2D024
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$157.28
(exc. GST)
$173.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $157.28 |
*price indicative
- RS Stock No.:
- 248-5462
- Mfr. Part No.:
- 11BG09T2D024
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Current | 20A | |
| Series | BG | |
| Power Rating | 22kW | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1 | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Current 20A | ||
Series BG | ||
Power Rating 22kW | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1 | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- IT
The Lovato product is a four pole contactor with AC control circuit. It supports up to four auxiliary contacts, that can be mounted.
Quick connect snap on accessory mounting
Distinct contact status indication
Screw, faston and rear PCB solder pin termination
Related links
- Lovato BG Contactor 4-Pole 22 kW, 2 NO/2 NC
- Lovato BG Contactor 4-Pole 2 NO/2 NC, 400V ac
- Lovato BG Contactor 4-Pole 4 NO
- Lovato BG Contactor 4-Pole 22 kW, 2 NO/2 NC
- Lovato BG Contactor 4-Pole 22 kW 690V
- Lovato BG Contactor 3-Pole 4 kW 24V ac 600V ac
- Lovato BG Contactor 3-Pole NO, 690V
- Lovato BG Contactor 3-Pole 5.5 kW 24V ac 600V ac
