Lovato Electric BG Contactor Relay, 24V ac Coil, 4-Pole, 10 A, 3 NO/1 NC, 690V ac

Subtotal (1 unit)*

$82.01

(exc. GST)

$90.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$82.01

*price indicative

RS Stock No.:
685-1431
Mfr. Part No.:
11BG0031A024
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor Relay

Coil Voltage

24V ac

Number of Poles

4

Contact Voltage

690V ac

Contact Current

10A

Series

BG

Mount Type

DIN Rail

Function

Control Relay, Contactor

Normal State Configuration

3 NO/1 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Contactor Application

Control Relay

Minimum Operating Temperature

-40°C

Operational Current Ie

630A

Maximum Operating Temperature

60°C

Length

58mm

Width

44mm

Standards/Approvals

UL 60947-5-1, UL 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-1, EAC, cULus, CSA C22.2 No 60947-5-1, CSA C22.2 No 60947-1

Depth

57mm

Pole and Throw Configuration

4

COO (Country of Origin):
IT

Lovato Series BG Contactor Relay, 24V AC Coil Voltage, 10A Contact Current Rating - 11BG0031A024


This contactor relay is engineered for efficient control in electrical circuits, ensuring reliable operation across various applications. With a coil voltage of 24V AC, it provides versatility for industrial automation needs. Its robust performance and compact design make it suitable for DIN rail mounting in industrial settings.

Features & Benefits


• 4 pole configuration allows for diverse connectivity options

• Contact voltage rating can handle up to 690V AC

• Contact current rating of 10A

• Configuration includes 3NO + 1NC for flexible operation

• Designed to operate in extreme temperatures ranging from -40 to +60°C

• Features screw terminals for secure and straightforward connections

Applications


• Controls motors and lighting systems

• Suitable for automation in manufacturing processes

• Ideal for installation in electrical distribution panels

• Utilised in HVAC systems for efficient operation

• Compatible with various types of control circuits

How do I install it correctly on a DIN rail?


Ensure the relay's mounting clips align with the DIN rail, then press firmly until securely attached.

What type of circuit can it control?


It can control various loads such as motors, lights, and significant industrial machinery.

Is it suitable for outdoor use?


It can be used outdoors if housed in a suitable enclosure.

Can it handle sudden voltage spikes?


With its high voltage rating, it can provide protection against standard surges within specified limits.

What maintenance is required for optimum performance?


Regularly inspect for signs of wear and ensure connections are tight to maintain functionality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy