Eaton DILA Contactor Relay, 24V dc Coil, 4 A 24V dc, 3 NO/1 NC, 690V

Subtotal (1 unit)*

$149.97

(exc. GST)

$164.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$149.97

*price indicative

RS Stock No.:
250-9841
Mfr. Part No.:
199213 DILA-31(24VDC)-PI
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

24V dc

Product Type

Contactor Relay

Contact Voltage

690V

Contact Current

4A

Series

DILA

Mount Type

DIN Rail

Normal State Configuration

3 NO/1 NC

Number of Auxiliary Contacts

4

Terminal Type

Push-in

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

24V dc

Operational Current Ie

4A

Maximum Operating Temperature

60°C

Standards/Approvals

VDE 0660, CSA, EN 60947-5-1, IEC/EN 60947, UL

Width

45mm

Length

75mm

Depth

75mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton makes this Contactor relay which has 1 NC, 3 N/O contacts. The rated contact current for this relay is 4 A. The actuating voltage for this relay is 24 V DC and it offers IP20 degree of protection.

This relay is mounted / connected with push in terminals

This relay can be combined with auxiliary contact module DILA-XHI(V)-PI

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy