Siemens 3RH2 Contactor Relay, 24V dc Coil, 4-Pole, 10 A 24V dc, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$206.43

(exc. GST)

$227.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$206.43

*price indicative

RS Stock No.:
216-4363
Mfr. Part No.:
3RH2122-2HB40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V dc

Product Type

Contactor Relay

Number of Poles

4

Contact Voltage

690V

Contact Current

10A

Series

3RH2

Function

Safety

Mount Type

Screw, Snap-On

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Contactor Application

Safety

Control Circuit Voltage Uc

24V dc

Minimum Operating Temperature

-25°C

Operational Current Ie

10A

Maximum Operating Temperature

60°C

Standards/Approvals

EAC, UL, CSA, CCC

Depth

73mm

Length

70mm

Width

45mm

Pole and Throw Configuration

DPDT

COO (Country of Origin):
DE
The Siemens coupling contactor relay with 2 NO + 2 NC contact , 110 V DC voltage and size S00. It has screw terminal suitable for PLC outputs coupling relay for switching auxiliary circuits SIRIUS 3RH2 for switching the control signals in the control circuit with option of direct connection to electronic controllers. The SIRIUS 3RH2 coupling contactor relays have standard-compliant terminal designations and a reliable and time-saving connection technology. Thanks to the multiplication of outputs, simultaneous switching of several auxiliary circuits is possible. The contacts are available with positively driven operation for safety applications as well as SUVA versions. The coupling contactor relays are climate-resistant, have a high contact reliability and are suitable for use worldwide thanks to the corresponding approvals.

High reliability

Simple

Efficient

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy