ABB NF Contactor Relay, 60V dc Coil, 8-Pole, 6 A, 140 W 60V dc, 5 NO/3 NC, 690V

Subtotal (1 unit)*

$188.78

(exc. GST)

$207.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$188.78

*price indicative

RS Stock No.:
237-4881
Mfr. Part No.:
1SBH137001R1153
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

60V dc

Product Type

Contactor Relay

Number of Poles

8

Contact Voltage

690V

Contact Current

6A

Power Rating

140W

Series

NF

Mount Type

DIN Rail

Normal State Configuration

5 NO/3 NC

Auxiliary Contact Configuration

5 NO/3 NC

Number of Auxiliary Contacts

8

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

60V dc

Operational Current Ie

6A

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60947-5-1 and EN 60947-5-1, UL 508, CSA C22.2 No. 14

Length

110.5mm

Width

45mm

Depth

110.5mm

Pole and Throw Configuration

8

COO (Country of Origin):
FR

ABB Series NF Contactor Relay, 8 Poles, 5NO/3NC - 1SBH137001R1153


This contactor relay is a robust solution designed for efficient switching in auxiliary and control circuits. With a coil voltage rating of 690V and an 8-pole configuration, this device offers flexibility and reliability for industrial applications. It features screw terminals for secure connections and is compatible with DIN rail mounting.

Features & Benefits


• Wide control voltage range from 24 to 60V AC and 20 to 60V DC enhances usability

• Built-in surge protection minimises risk in unstable network conditions

• Compact design allows easy extension with auxiliary contact blocks

• Mechanically linked auxiliary contacts ensure compliance with safety standards

• Operating temperature range from -40°C to +70°C supports various environments

• High contact current rating of 6A provides dependable performance

Applications


• Used for switching control circuits in industrial automation

• Suitable for integration into control panels for machinery

• Ideal for monitoring and controlling operational states of electrical systems

• Employed in automation tasks requiring reliable relay control

How does the wide control voltage range benefit operations?


The wide control voltage range allows the relay to handle significant variations in voltage, reducing energy consumption and ensuring stable performance in fluctuating environments.

What is the significance of the mechanically linked auxiliary contacts?


These contacts are designed to prevent accidental operation, providing an additional layer of safety and reliability in critical applications.

Can this relay be used in high-temperature settings?


Yes, it operates efficiently in ambient temperatures up to 70°C, making it suitable for numerous industrial environments where heat might be a factor.

What type of mounting options does this relay support?


This model supports DIN rail mounting, facilitating easy installation and integration into existing control systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy