ABB B Contactor, 125V ac Coil, 3-Pole, 20 A, 4 kW 125V, 3 NO

Subtotal (1 unit)*

$82.68

(exc. GST)

$90.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$82.68

*price indicative

RS Stock No.:
237-1589
Mfr. Part No.:
GJL1213009R0104
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

125V ac

Number of Poles

3

Contact Current

20A

Series

B

Power Rating

4kW

Mount Type

DIN Rail

Function

Control Unit

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Control Circuit Voltage Uc

125V

Minimum Operating Temperature

-25°C

Operational Current Ie

12A

Maximum Operating Temperature

55°C

Standards/Approvals

IEC/EN 60947-4-1

Length

47.7mm

Depth

47.7mm

Width

47.5mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE

ABB Series B Contactor, 20A Contact Current Rating, 220V Coil Voltage - GJL1213009R0104


This contactor is a versatile control unit designed for efficient load management. With a compact format, it supports 3 poles and operates at a current rating of 20A. Its dimensions are 47.7mm x 47.5mm x 47.7mm, making it ideal for installations where space is limited. The device provides reliable control in both residential and industrial settings.

Features & Benefits


• Operates at a coil voltage of 220V, 690V ac and V dc for flexible applications

• Designed with 1 auxiliary contact, enhancing control options

• Supports a power rating of up to 4kW for efficient load handling

• Compatible with DIN rail mounting for straightforward installation

• Functions reliably within a temperature range of -25°C to +55°C

• Equipped with a noiseless coil for quiet operation in sensitive environments

Applications


• Utilised for controlling single or three-phase loads in buildings

• Suitable for switching control signals in automation systems

• Employed in complex machinery for streamlined operations

• Ideal for electrical panel installations requiring compact solutions

What are the operating voltage limits for this device?


This device operates at a coil voltage between 220V and 690V ac and V DC, allowing it to be integrated into diverse electrical systems.

How does the auxiliary contact enhance functionality?


The 1 auxiliary contact allows for additional control functions, enabling sequential or complementary operations with primary circuits.

What are the installation requirements for optimal performance?


For optimal performance, it should be mounted on DIN rail in environments with ambient temperatures ranging from -25°C to +55°C.

What is the maximum current rating for three-phase applications?


For three-phase applications, the contactor can handle a maximum current rating of 12A at specified voltages, making it suitable for various loads.

How long can this contactor sustain operation under heavy load?


The device is rated for mechanical durability of 10,000,000 cycles, ensuring longevity in demanding applications.

  • RS Stock No. 2371620
  • Mfr. Part No. GJL1313001R0014 BC7-30-01 110-125V DC
Each
$134.56
  • RS Stock No. 2371591
  • Mfr. Part No. GJL1213009R5101
Each
$81.89
  • RS Stock No. 2371569
  • Mfr. Part No. GJL1211009R8010 B6-30-01-P 220-240V AC
Each
$83.61
  • RS Stock No. 2371566
  • Mfr. Part No. GJL1211003R8010
Each
$81.89

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy