ABB VB Contactor, 3-Pole, 20 A, 5.5 kW 42V, 3 NO
- RS Stock No.:
- 237-1611
- Mfr. Part No.:
- GJL1311903R0012
- Brand:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 237-1611
- Mfr. Part No.:
- GJL1311903R0012
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | VB | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 20 A | |
| Power Rating | 5.5 kW | |
| Control Circuit Voltage Uc | 42 V | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NC | |
| Depth | 46.7 mm | |
| Function | Reversing | |
| Length | 46.7 mm | |
| Maximum Operating Temperature | 55 °C | |
| Minimum Operating Temperature | -20 °C | |
| Number of Auxiliary Contacts | 1 | |
| Pole and Throw Configuration | 3P | |
| Terminal Type | Flat-Pin | |
| Width | 96.2 mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series VB | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 20 A | ||
Power Rating 5.5 kW | ||
Control Circuit Voltage Uc 42 V | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NC | ||
Depth 46.7 mm | ||
Function Reversing | ||
Length 46.7 mm | ||
Maximum Operating Temperature 55 °C | ||
Minimum Operating Temperature -20 °C | ||
Number of Auxiliary Contacts 1 | ||
Pole and Throw Configuration 3P | ||
Terminal Type Flat-Pin | ||
Width 96.2 mm | ||
- COO (Country of Origin):
- DE
ABB Series VB Contactor, 20A Contact Current Rating, 3 Poles - GJL1311903R0012
This contactor is a compact and robust 3-pole switching device designed for use in various industrial applications. With a coil voltage of 42V and a contact current rating of 20A, it effectively manages three-phase motor loads of up to 5.5kW. The device measures 96.2mm in width, 46.7mm in height, and features flat pin connections for straightforward installation on DIN rail systems.
Features & Benefits
• Ideal for reversing operations with a silent coil function
• Compact design fits in tight spaces without compromising on power
• One auxiliary contact provides additional control functionality
• Enhanced reliability for continuous operation in demanding environments
• Designed to withstand temperatures from -20°C to +55°C
• Quick and easy installation via standard DIN rail mounting
Applications
• Utilised for motor control in residential and commercial buildings
• Suitable for industrial automation where space conservation is essential
• Employed in machinery requiring frequent reversing operations
• For controlling three-phase loads in various electrical setups
What type of auxiliary contacts does this product provide?
It includes one auxiliary contact configured as normally closed, allowing for additional control capabilities in a circuit.
How does the installation process work for this type of contactor?
The contactor is designed for easy mounting on standard DIN rails, enabling swift setup and secure fit within electrical panels.
What operational environments can this device function in efficiently?
It can operate reliably between temperatures of -20°C to +55°C, making it suitable for a range of industrial and commercial environments.
What load capacities are supported by this contactor?
It supports three-phase motor loads up to 5.5kW, ensuring adequate power management for various applications.
Related links
- ABB VB Contactor 3-Pole 5.5 kW 415V, 3 NO
- ABB VB Contactor 3-Pole 5.5 kW 12V, 3 NO
- ABB VB Contactor 3-Pole 5.5 kW 110V, 3 NO
- ABB VB Contactor 3-Pole 5.5 kW 127V, 3 NO
- ABB VB Contactor 3-Pole 5.5 kW 12V, 3 NO
- ABB VB Contactor 3-Pole 5.5 kW 12V, 3 NO
- ABB VB Contactor 3-Pole 5.5 kW 12V dc, 3 NO
- ABB VB Contactor 3-Pole 5.5 kW 42V, 3 NO