ABB VB Contactor, 42V dc Coil, 3-Pole, 20 A, 5.5 kW 42V, 3 NO

Subtotal (1 unit)*

$261.32

(exc. GST)

$287.45

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$261.32

*price indicative

RS Stock No.:
237-1616
Mfr. Part No.:
GJL1311911R0102
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

42V dc

Product Type

Contactor

Number of Poles

3

Contact Current

20A

Series

VB

Power Rating

5.5kW

Mount Type

DIN Rail

Function

Reversing

Normal State Configuration

3 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Operational Current Ie

20A

Control Circuit Voltage Uc

42V

Maximum Operating Temperature

55°C

Standards/Approvals

IEC/EN 60947-4-1

Width

96.2mm

Depth

46.7mm

Length

46.7mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE

ABB Series VB Contactor, 20A Contact Current Rating, 3 Poles - GJL1311911R0102


This contactor is a compact 3 pole device designed for reliable control of three-phase motor loads up to 5.5 kW. With dimensions of 96.2mm in width and a depth of 46.7mm, it features screw terminals and accommodates various operational needs. This product is ideal for both industrial and residential applications, ensuring effective control and management.

Features & Benefits


• Compact design ideal for space-constrained installations

• High current rating of 20A for robust performance

• Silent coil operation for minimal noise disruption

• Mechanical interlock for enhanced safety features

• Versatile mounting options on DIN rail or wall

• Integrated switch position indication for ease of use

Applications


• Used for controlling three-phase motors in industrial setups

• Employed in commercial and residential building automation

• Suitable for reversing motor requiring reliability

• Integrates seamlessly into electrical control panels

• Ideal for HVAC systems and power management solutions

What is the maximum operating temperature for this device?


The contactor can operate effectively within a temperature range of -20°C to +55°C, ensuring performance stability in various environments.

How frequently can it switch under load conditions?


It can handle a maximum electrical switching frequency of 600 cycles per hour for AC-1, making it suitable for frequent operational use.

What type of terminals does it feature for connections?


This device includes screw terminals that allow secure connections, accommodating various wire sizes for flexibility in installation.

How does this contactor ensure reliability in operation?


With a built-in mechanical interlock and safety blocking, it prevents accidental engagement, enhancing overall safety in electrical management systems.

What control voltage does this contactor operate at?


It operates at a control voltage of 42V, compatible with various control circuit applications, ensuring consistent functionality.

Related links