ABB VB Contactor, 240V ac Coil, 3-Pole, 20 A, 5.5 kW 240V, 3 NO
- RS Stock No.:
- 237-1639
- Mfr. Part No.:
- GJL1313911R0015
- Brand:
- ABB
Subtotal (1 unit)*
$269.16
(exc. GST)
$296.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $269.16 |
*price indicative
- RS Stock No.:
- 237-1639
- Mfr. Part No.:
- GJL1313911R0015
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 240V ac | |
| Number of Poles | 3 | |
| Contact Current | 20A | |
| Series | VB | |
| Power Rating | 5.5kW | |
| Mount Type | Wall | |
| Function | Reversing | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -20°C | |
| Operational Current Ie | 20A | |
| Control Circuit Voltage Uc | 240V | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Length | 46.7mm | |
| Depth | 46.7mm | |
| Width | 96.2mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 240V ac | ||
Number of Poles 3 | ||
Contact Current 20A | ||
Series VB | ||
Power Rating 5.5kW | ||
Mount Type Wall | ||
Function Reversing | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -20°C | ||
Operational Current Ie 20A | ||
Control Circuit Voltage Uc 240V | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Length 46.7mm | ||
Depth 46.7mm | ||
Width 96.2mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
ABB Series VB Contactor, 20A Contact Current Rating, 240V Control Voltage - GJL1313911R0015
This mini reversing contactor is a compact three-pole device designed for effective control in various applications. With dimensions of 96.2mm x 46.7mm x 46.7mm, it features screw terminals, a mechanical interlock, and safety blocking mechanisms. This product excels in environments where space is constrained but reliability is paramount.
Features & Benefits
• Designed for controlling three-phase motor loads up to 5.5kW
• Features a noiseless and hum-free coil for quiet operation
• Includes one auxiliary contact with screw terminals
• Offers a wide temperature range of -20°C to +55°C
• Compact design ideal for DIN rail mounting
• Provides mechanical interlock for enhanced safety
Applications
• Used for reversing motor control in residential buildings
• Suitable for commercial and industrial automation systems
• Effective for integrating with electric drives in machinery
• Serves as a reliable solution for motor load management
• Utilised in systems requiring compact control devices
What is the rated control voltage for this device?
The rated control voltage for this contactor is 240V, accommodating efficient operation in various systems.
How does this contactor ensure safety during operation?
It includes a mechanical interlock and safety blocking features, which prevent any unintended activation during operation, providing a secure environment.
What is the significance of its compact design?
The compact structure allows for easy installation in space-constrained environments while maintaining effective control of motor loads.
What is the maximum operational temperature for this device?
The contactor operates effectively within a temperature range of -20°C to +55°C, ensuring high performance under challenging conditions.
Related links
- ABB VB Contactor 3-Pole 5.5 kW 12V, 3 NO
- ABB VB Contactor 3-Pole 5.5 kW 12V, 3 NO
- ABB VB Contactor 3-Pole 4 kW 240V, 3 NO
- ABB VB Contactor 3-Pole 5.5 kW 12V, 3 NO
- ABB VB Contactor 3-Pole 5.5 kW 12V, 3 NO
- ABB VB Contactor 3-Pole 5.5 kW 12V, 3 NO
- ABB VB Contactor 3-Pole 5.5 kW 12V dc, 3 NO
- ABB VB Contactor 3-Pole 4 kW 220V, 3 NO