ABB VB Contactor, 220V dc Coil, 3-Pole, 20 A, 4 kW 240V, 3 NO
- RS Stock No.:
- 237-1576
- Mfr. Part No.:
- GJL1211903R8100
- Brand:
- ABB
Subtotal (1 unit)*
$202.03
(exc. GST)
$222.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $202.03 |
*price indicative
- RS Stock No.:
- 237-1576
- Mfr. Part No.:
- GJL1211903R8100
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 220V dc | |
| Number of Poles | 3 | |
| Contact Current | 20A | |
| Series | VB | |
| Power Rating | 4kW | |
| Function | Reversing | |
| Mount Type | Wall | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Flat-Pin | |
| Minimum Operating Temperature | -20°C | |
| Operational Current Ie | 20A | |
| Control Circuit Voltage Uc | 240V | |
| Maximum Operating Temperature | 55°C | |
| Width | 96.2mm | |
| Length | 46.7mm | |
| Depth | 46.7mm | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 220V dc | ||
Number of Poles 3 | ||
Contact Current 20A | ||
Series VB | ||
Power Rating 4kW | ||
Function Reversing | ||
Mount Type Wall | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Flat-Pin | ||
Minimum Operating Temperature -20°C | ||
Operational Current Ie 20A | ||
Control Circuit Voltage Uc 240V | ||
Maximum Operating Temperature 55°C | ||
Width 96.2mm | ||
Length 46.7mm | ||
Depth 46.7mm | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
ABB Series VB Contactor, 220V Coil Voltage, 20A Current Rating - GJL1211903R8100
This reversing contactor is a compact 3-pole device designed for efficient control of three-phase motor loads up to 4 kW. With a coil voltage rating of 220V to 240V AC, this versatile unit features a flat pin connection and measures 96.2mm in width, 46.7mm in depth, and 46.7mm in height, making it ideal for applications where space is limited.
Features & Benefits
• Capable of controlling motor loads up to 20A
• Operates effectively at temperatures between -20°C and +55°C
• Includes one auxiliary contact for additional functionality
• Designed for easy DIN rail mounting for streamlined installation
• Silent coil operation reduces noise during operation
• Displays switch position indication for user convenience
Applications
• Used for reversing motor control in industrial settings
• Suitable for residential and commercial building systems
• Ideal for automation in machinery requiring power management
• Utilised in HVAC systems for motor load management
• Effective in demanding both reliability and compact sising
What is the rated operational current for this device?
The rated operational current for this device is 20A, ensuring robust performance for various applications requiring high-current management.
How does the temperature range affect its application?
Operating efficiently between -20°C and +55°C allows it to function in diverse environments, making it suitable for both indoor and outdoor electrical systems.
What mounting options are available for this contactor?
This contactor is designed for DIN rail mounting, providing easy integration into existing systems and ensuring stable installation in control panels.
Can it be used in residential installations?
Yes, this contactor is suitable for residential applications, particularly in systems requiring reliable motor control and precise operation.
Related links
- ABB VB Contactor 3-Pole 4 kW 220V, 3 NO
- ABB VB Contactor 3-Pole 4 kW 220V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 4 kW 220V dc, 1 NO/1 NC
- ABB VB Contactor 3-Pole 4 kW 24V, 3 NO
- Siemens Contactor 3-Pole 4 kW, 1 NC
- ABB GJL121 Contactor 240 V Coil 20 A 240 V 690V
- Lovato BGP09 Contactor 3-Pole 22 kW 220V dc, 690V
- Siemens 3RT23 Contactor 4-Pole 4 kW 220V dc 690V