ABB VB Contactor, 24V dc Coil, 4-Pole, 13.8 A, 5.5 kW 24V, 4 NO
- RS Stock No.:
- 237-1615
- Mfr. Part No.:
- GJL1311911R0001
- Brand:
- ABB
Subtotal (1 unit)*
$269.16
(exc. GST)
$296.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $269.16 |
*price indicative
- RS Stock No.:
- 237-1615
- Mfr. Part No.:
- GJL1311911R0001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Current | 13.8A | |
| Power Rating | 5.5kW | |
| Series | VB | |
| Function | Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Operational Current Ie | 12A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V | |
| Maximum Operating Temperature | 55°C | |
| Depth | 46.7mm | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Width | 96.2mm | |
| Length | 46.7mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Current 13.8A | ||
Power Rating 5.5kW | ||
Series VB | ||
Function Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Operational Current Ie 12A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V | ||
Maximum Operating Temperature 55°C | ||
Depth 46.7mm | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Width 96.2mm | ||
Length 46.7mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
ABB Series VB Contactor, 220V Coil Voltage, 13.8A Contact Current Rating - GJL1311911R0001
This compact and efficient reversing contactor is designed for versatility in electrical applications. Features include four poles and screw terminals for effortless installation, making it a preferred choice in the fields of automation and electrical engineering. With a power rating of 5.5 kW and a control voltage of 24V, this device ensures reliable operation across various environments, from residential buildings to industrial setups.
Features & Benefits
• Compact design ideal for applications with limited space
• Silent coil operation enhances user comfort
• Mechanical interlock ensures safe switching functions
• Designed for three-phase motor control up to 5.5 kW
• Mounts easily on DIN rail for convenience in installations
• Operating temperature range of -25°C to +55°C ensures versatility
Applications
• Used for controlling three-phase motors in machinery
• Suitable for automation control in residential systems
• Utilised in HVAC systems for efficient motor operation
• Applicable in commercial building electrical setups
• Ideal for industrial equipment requiring reliable motor control
What are the operational voltage limits for this device?
It operates with a maximum voltage of 690V AC and 220V DC, accommodating a wide range of systems.
How does the mechanical interlock feature enhance safety?
The mechanical interlock prevents simultaneous operation, reducing the risk of equipment damage and ensuring safe electrical isolation.
What maintenance is required to keep this contactor functioning optimally?
Regular inspections should be conducted for signs of wear, particularly on contacts and terminals, to ensure longevity and performance.
Can this device be integrated with other automation components?
Yes, it is compatible with various automation devices, facilitating seamless integration within existing systems.
What is the significance of the screw terminal design?
Screw terminals allow for secure connections, reducing the likelihood of loose wiring and enhancing the reliability of the electrical circuit.
Related links
- ABB VB Contactor 3-Pole 5.5 kW 12V, 3 NO
- ABB VB Contactor 3-Pole 5.5 kW 42V, 3 NO
- ABB VB Contactor 3-Pole 4 kW 220V, 3 NO
- ABB VB Contactor 3-Pole 4 kW 24V, 3 NO
- ABB VB Contactor 3-Pole 5.5 kW 24V ac, 3 NO
- ABB VB Contactor 3-Pole 5.5 kW 415V, 3 NO
- ABB VB Contactor 3-Pole 5.5 kW 415V, 3 NO
- ABB VB Contactor 3-Pole 5.5 kW 24V, 3 NO