Siemens 3RT1 Contactor, 127V ac/dc, 96 V ac/dc Coil, 3-Pole, 225 A, 110 kW 127V ac/dc, 1 NO/1 NC, 1kV

Subtotal (1 unit)*

$3,803.84

(exc. GST)

$4,184.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,803.84

*price indicative

RS Stock No.:
159-945
Mfr. Part No.:
3RT1064-6PF35
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

127V ac/dc, 96V ac/dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

225A

Series

3RT1

Power Rating

110kW

Mount Type

Surface

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

127V ac/dc

Operational Current Ie

250A

Maximum Operating Temperature

60°C

Width

145mm

Standards/Approvals

No

Length

210mm

Depth

202mm

COO (Country of Origin):
DE
The Siemens Power Contactor is designed to meet the demands of modern electrical control systems, providing reliable performance for various industrial applications. With a robust design and advanced technology, it supports up to 225 A under AC-3 conditions, ensuring efficient operation even in challenging environments. The product incorporates a high-quality control circuit with PLC input capability, making it suitable for integration into automated systems.

Handles high currents and voltages

Integrates easily with PLC systems

Includes auxiliary contacts

Compact for space efficiency

Robust for harsh conditions

Long service life

Comprehensive protection features

Flexible mounting options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy