ABB B Contactor, 24V dc Coil, 4-Pole, 20 A, 5.5 kW 24V, 4 NO
- RS Stock No.:
- 237-1603
- Mfr. Part No.:
- GJL1311203R0001
- Brand:
- ABB
Subtotal (1 unit)*
$136.03
(exc. GST)
$149.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $136.03 |
*price indicative
- RS Stock No.:
- 237-1603
- Mfr. Part No.:
- GJL1311203R0001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Current | 20A | |
| Series | B | |
| Power Rating | 5.5kW | |
| Function | Control Unit | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 8 | |
| Terminal Type | Flat-Pin | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 12A | |
| Maximum Operating Temperature | 55°C | |
| Width | 52.5mm | |
| Length | 46.7mm | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Depth | 46.7mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Current 20A | ||
Series B | ||
Power Rating 5.5kW | ||
Function Control Unit | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 8 | ||
Terminal Type Flat-Pin | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 12A | ||
Maximum Operating Temperature 55°C | ||
Width 52.5mm | ||
Length 46.7mm | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Depth 46.7mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
ABB Series B Contactor, 4 Poles, 20A Contact Current Rating - GJL1311203R0001
This contactor is a compact, high-performance device designed for reliable control in various electrical applications. As a 4 pole contactor, it effectively manages currents of up to 20A and powers single or three-phase loads of up to 5.5 kW. With dimensions of 52.5mm in width and 46.7mm in depth, it features flat pin connections and is mountable on DIN rails, ensuring versatility in installation.
Features & Benefits
• Designed for reliable operation in tight spaces
• Suitable for control circuits with 24V AC voltage
• High current handling capacity, up to 20A
• Allows silent operation with advanced coil technology
• Versatile flat pin terminal for easy connections
• Capable of withstanding temperatures between -25°C and +55°C
Applications
• Ideal for electrical systems requiring 4 pole control
• Suitable for residential, commercial, and industrial settings
• Utilised in involving control of three-phase motors
• Employed in automation and mechanical systems for reliable switching
What specifications ensure the contactors performance in various environments?
The contactor operates effectively within a temperature range of -25°C to +55°C and is rated to handle up to 20A, making it suitable for diverse industrial and commercial environments.
How does its design enhance integration with electrical systems?
The compact design and flat pin connections facilitate seamless integration into existing electrical frameworks, especially where space is a constraint.
What type of loads can this contactor effectively manage?
It can efficiently control both single-phase and three-phase loads, reaching power levels of up to 5.5 kW, making it versatile for various applications.
Related links
- ABB B Contactor 3-Pole 5.5 kW 32V, 3 NO
- ABB B Contactor 3-Pole 5.5 kW 24V, 3 NO
- ABB B Contactor 3-Pole 4 kW 32V, 3 NO
- ABB B Contactor 3-Pole 4 kW 125V, 3 NO
- ABB B Contactor 3-Pole 4 kW 48V, 3 NO
- ABB B Contactor 4-Pole 5.5 kW 24V, 4 NO
- ABB B Contactor 3-Pole 4 kW 24V dc 690V ac
- ABB B Contactor 3-Pole 4 kW 24V dc 690V ac