ABB VB Contactor, 240V ac Coil, 3-Pole, 12 A, 4 kW 240V, 3 NO
- RS Stock No.:
- 237-1579
- Mfr. Part No.:
- GJL1211909R8010
- Brand:
- ABB
Subtotal (1 unit)*
$201.00
(exc. GST)
$221.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $201.00 |
*price indicative
- RS Stock No.:
- 237-1579
- Mfr. Part No.:
- GJL1211909R8010
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 240V ac | |
| Number of Poles | 3 | |
| Contact Current | 12A | |
| Power Rating | 4kW | |
| Series | VB | |
| Function | Reversing | |
| Mount Type | Wall | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Operational Current Ie | 20A | |
| Control Circuit Voltage Uc | 240V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 47.7mm | |
| Width | 96.2mm | |
| Depth | 47.7mm | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 240V ac | ||
Number of Poles 3 | ||
Contact Current 12A | ||
Power Rating 4kW | ||
Series VB | ||
Function Reversing | ||
Mount Type Wall | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Operational Current Ie 20A | ||
Control Circuit Voltage Uc 240V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Length 47.7mm | ||
Width 96.2mm | ||
Depth 47.7mm | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
ABB Series VB Contactor, 12A Contact Current Rating, 3 Poles - GJL1211909R8010
This contactor is a compact 3-pole reversing device designed for applications in automation and control systems. It operates at a coil voltage of 220V to 240 V AC and is capable of handling a contact current rating of 12A, making it suitable for various industrial environments. The device features soldering pins for easy installation onto a DIN rail, ensuring streamlined integration into existing systems.
Features & Benefits
• Utilises silent coil technology for minimal operational noise
• Capable of controlling three-phase motor loads up to 4 kW
• Integrates normal mechanical interlock for reliable operation
• Contains one auxiliary contact for additional control options
• Designed to withstand temperatures from -20°C to +55°C
• Compact design optimises space in control panel setups
Applications
• Utilised in residential and commercial building motor control
• Ideal for reversing motor operations in industrial machinery
• Incorporated in systems requiring precise automation and safety
• Functions effectively in environments needing reliable on/off switching
What is the maximum load capacity for this contactor?
This device can control three-phase loads up to 4 kW, making it suitable for various industrial applications.
How does this contactor manage heat dissipation during operation?
It operates effectively within a temperature range from -20°C to +55°C, ensuring reliable performance even in varying environmental conditions.
What types of motors are compatible with this contactor?
It is compatible with three-phase motors and can handle up to 12A, ensuring efficient operation across different motor types.
How easy is it to integrate with existing control systems?
The use of soldering pins allows for straightforward mounting on a DIN rail, simplifying installation within current setups.
What safety features are included in this contactor?
It features a normal mechanical interlock and silent coil operation, enhancing safety and reliability during operation.
Related links
- ABB VB Contactor 3-Pole 4 kW 220V, 3 NO
- ABB VB Contactor 3-Pole 4 kW 240V, 3 NO
- ABB VB Contactor 3-Pole 4 kW 220V, 3 NO
- ABB VB Contactor 3-Pole 5.5 kW 12V, 3 NO
- ABB VB Contactor 3-Pole 4 kW 240V, 3 NO
- ABB B6 Contactor 240 V Coil 12 A 3 NO
- ABB VB Contactor 3-Pole 5.5 kW 415V, 3 NO
- Schneider Electric TeSyS K Contactor 230 V ac Coil 12 A 1 NO/1 NC, 440V