ABB VB Contactor, 415V ac Coil, 3-Pole, 12 A, 5.5 kW 415V, 3 NO
- RS Stock No.:
- 237-1614
- Mfr. Part No.:
- GJL1311909R8015
- Brand:
- ABB
Subtotal (1 unit)*
$288.07
(exc. GST)
$316.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $288.07 |
*price indicative
- RS Stock No.:
- 237-1614
- Mfr. Part No.:
- GJL1311909R8015
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 415V ac | |
| Number of Poles | 3 | |
| Contact Current | 12A | |
| Power Rating | 5.5kW | |
| Series | VB | |
| Mount Type | DIN Rail | |
| Function | Reversing | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Soldering Pins | |
| Operational Current Ie | 12A | |
| Minimum Operating Temperature | -20°C | |
| Control Circuit Voltage Uc | 415V | |
| Maximum Operating Temperature | 55°C | |
| Length | 47.7mm | |
| Width | 96.2mm | |
| Depth | 47.7mm | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 415V ac | ||
Number of Poles 3 | ||
Contact Current 12A | ||
Power Rating 5.5kW | ||
Series VB | ||
Mount Type DIN Rail | ||
Function Reversing | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Soldering Pins | ||
Operational Current Ie 12A | ||
Minimum Operating Temperature -20°C | ||
Control Circuit Voltage Uc 415V | ||
Maximum Operating Temperature 55°C | ||
Length 47.7mm | ||
Width 96.2mm | ||
Depth 47.7mm | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
ABB Series VB Contactor, 12A Contact Current Rating, 220V Coil Voltage - GJL1311909R8015
This mini reversing contactor is designed for three-phase applications, effectively controlling motor loads up to 5.5 kW. With a compact size of 96.2mm in width and 47.7mm in depth, it is well-suited for installations where space is limited. This ABB contactor features a robust design for reliability and efficient performance in various settings.
Features & Benefits
• Capable of handling control voltages up to 415V
• 3 pole contactor configuration ensures versatile use
• Integrated auxiliary contact configuration for additional control options
• Silent coil operation reduces noise during switching
• Designed for DIN rail mounting simplifies installation
• Rated for maximum operating temperature of +55°C
Applications
• Ideal for three-phase motor control in industrial settings
• Suitable for residential and commercial building
• Utilised in automation systems for enhanced functionality
• Supports reversing functions in motor
What is the current rating for this contactor at different temperatures?
The contactor is rated for a maximum current of 12A at 40°C and 55°C, ensuring reliable performance under varying ambient conditions.
How does the design support installation in limited spaces?
The compact dimensions and DIN rail mounting feature allow for easy installation in confined areas, making it suitable for various applications.
What type of terminals does it use for connections?
It features soldering pins for secure and reliable electrical connections, facilitating effective assembly in circuits.
Is this contactor suitable for use with both AC and DC voltages?
Yes, it can operate at coil voltages of 220, 690V for AC and DC, making it a versatile choice for different power applications.
Related links
- ABB VB Contactor 3-Pole 5.5 kW 415V, 3 NO
- ABB B Contactor 3-Pole 5.5 kW 415V, 3 NO
- ABB B Contactor 4-Pole 5.5 kW 415V, 4 NO
- Schneider Electric - Easy Series LC1E Contactor 3-Pole 3 NO, 690V
- ABB B Contactor 3-Pole 5.5 kW 240V, 3 NO
- Schneider Electric LC1F Contactor 3-Pole 200 kW 415V ac 440V
- Schneider Electric TeSyS D Contactor 3-Pole 45 kW 415V ac 690V
- ABB VB Contactor 3-Pole 5.5 kW 127V, 3 NO