Schneider Electric LC7K Contactor, 220V ac, 230 V ac Coil, 3-Pole, 12 A, 4 kW 220V, 1 NO/1 NC, 440V
- RS Stock No.:
- 257-1056
- Mfr. Part No.:
- LC7K1201M7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$601.67
(exc. GST)
$661.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 04 December 2026
Units | Per unit |
|---|---|
| 1 + | $601.67 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 257-1056
- Mfr. Part No.:
- LC7K1201M7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 220V ac, 230V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 440V | |
| Contact Current | 12A | |
| Power Rating | 4kW | |
| Series | LC7K | |
| Function | Changeover Contactor | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Changeover Contactor | |
| Minimum Operating Temperature | -50°C | |
| Operational Current Ie | 20A | |
| Control Circuit Voltage Uc | 220V | |
| Maximum Operating Temperature | 80°C | |
| Depth | 57mm | |
| Length | 66mm | |
| Width | 62mm | |
| Standards/Approvals | BS 5424, IEC 60947, NF C 63-110, VDE 0660 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 220V ac, 230V ac | ||
Number of Poles 3 | ||
Contact Voltage 440V | ||
Contact Current 12A | ||
Power Rating 4kW | ||
Series LC7K | ||
Function Changeover Contactor | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw Clamp | ||
Contactor Application Changeover Contactor | ||
Minimum Operating Temperature -50°C | ||
Operational Current Ie 20A | ||
Control Circuit Voltage Uc 220V | ||
Maximum Operating Temperature 80°C | ||
Depth 57mm | ||
Length 66mm | ||
Width 62mm | ||
Standards/Approvals BS 5424, IEC 60947, NF C 63-110, VDE 0660 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
- RS Stock No. 1881601
- Mfr. Part No. CN3211220
- RS Stock No. 2564244
- Mfr. Part No. LC1D066M7
- RS Stock No. 2570944
- Mfr. Part No. LC1K16106M7
- RS Stock No. 2109886
- Mfr. Part No. LC1D80AM7
Related links
- Schneider Electric TeSyS K Contactor 230 V ac Coil 16 A 1 NO/1 NC, 690V
- Schneider Electric TeSyS K Contactor 4-Pole 3 W 0.8V 2 NO/2 NC, 440V
- Schneider Electric TeSyS K Contactor 3-Pole 3 NO, 690V ac
- Schneider Electric TeSyS K Contactor 4-Pole 1.3 W 220V ac 690V ac
- Schneider Electric TeSyS K Contactor 3-Pole 3 NO, 690V ac
- Schneider Electric TeSyS K Contactor 3-Pole 4 kW 220V ac 690V ac
- Schneider Electric TeSyS K Contactor 3-Pole 4 kW 230V 690V ac
- Schneider Electric TeSyS K Contactor 240 V ac Coil 20 A 240V ac 690V ac












