ABB GJH Contactor Relay, 143V dc Coil, 4-Pole, 4 A, 5 W 143V dc, 2 NO/2 NC, 690V
- RS Stock No.:
- 237-1553
- Mfr. Part No.:
- GJH1213061R6312
- Brand:
- ABB
Subtotal (1 unit)*
$254.87
(exc. GST)
$280.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 18 December 2026
Units | Per unit |
|---|---|
| 1 + | $254.87 |
*price indicative
- RS Stock No.:
- 237-1553
- Mfr. Part No.:
- GJH1213061R6312
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 143V dc | |
| Product Type | Contactor Relay | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 4A | |
| Series | GJH | |
| Power Rating | 5W | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 4 pole | |
| Terminal Type | Screw | |
| Operational Current Ie | 4A | |
| Minimum Operating Temperature | -30°C | |
| Control Circuit Voltage Uc | 143V dc | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UKCA, IEC/EN 60947-5-1, IEC/EN 60947-4-1, IEC/EN 60947-1, EAC, CE, RoHS | |
| Length | 46.5mm | |
| Depth | 46.5mm | |
| Width | 52.5mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 143V dc | ||
Product Type Contactor Relay | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 4A | ||
Series GJH | ||
Power Rating 5W | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 4 pole | ||
Terminal Type Screw | ||
Operational Current Ie 4A | ||
Minimum Operating Temperature -30°C | ||
Control Circuit Voltage Uc 143V dc | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UKCA, IEC/EN 60947-5-1, IEC/EN 60947-4-1, IEC/EN 60947-1, EAC, CE, RoHS | ||
Length 46.5mm | ||
Depth 46.5mm | ||
Width 52.5mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
ABB GJH Series Contactor Relay, 4 Poles, 4A Contact Current Rating - GJH1213061R6312
Features & Benefits
Applications
How does the relay perform under varying environmental conditions?
What type of mounting options does it support?
What is the benefit of having auxiliary contacts in this relay?
What voltage limits should be considered for this product?
Related links
- ABB TKC6-40E Contactor Relay 4-Pole 5 W 690V 690V
- ABB TKC6-22Z Contactor Relay 4-Pole 5 W 690V 690V
- ABB K6S-31Z Contactor Relay 4-Pole 2.8 W 690V 690V
- ABB KC6-31Z Contactor Relay 4-Pole 3 NO/1 NC, 690V
- ABB K6-31Z Contactor Relay 4-Pole 3 NO/1 NC
- ABB K6-31Z Contactor Relay 4-Pole 3 NO/1 NC
- ABB K6-31Z Contactor Relay 4-Pole 3 NO/1 NC
- ABB KC6 Contactor Relay 4-Pole 2.4 W 690V, 3 NO/1 NC