Eaton DILM12-32(24VDC) Contactor, 24V dc Coil, 3-Pole, 12 A, 5.5 kW 24V dc, 3 NO/2 NC, 400V

Subtotal (1 unit)*

$285.47

(exc. GST)

$314.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$285.47

*price indicative

RS Stock No.:
230-4492
Mfr. Part No.:
276950 DILM12-32(24VDC)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

24V dc

Number of Poles

3

Contact Voltage

400V

Contact Current

12A

Power Rating

5.5kW

Series

DILM12-32(24VDC)

Function

Motor Control, Reversing

Normal State Configuration

3 NO/2 NC

Number of Auxiliary Contacts

5

Auxiliary Contact Configuration

3 NO/2 NC

Terminal Type

Screw

Contactor Application

Motor

Operational Current Ie

12A

Control Circuit Voltage Uc

24V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

45mm

Depth

117mm

Standards/Approvals

IEC/EN 60947

Length

68mm

Pole and Throw Configuration

3P

The Eaton Contactor works with a coil voltage of 400 V and Contact Current Rating of 170 Ampere.

3 number of poles

60°C maximum operating ambient temperature

-25°C minimum operating ambient temperature

Note

Eaton formerly known as Moeller

  • RS Stock No. 4930163
  • Mfr. Part No. 276845 DILM12-10(24VDC)
Each
$150.61
  • RS Stock No. 4930179
  • Mfr. Part No. 276880 DILM12-01(24VDC)
Each
$177.92
  • RS Stock No. 2304451
  • Mfr. Part No. 127132 DILEM12-10-G(24VDC)
Each (In a Pack of 5)
$153.996
  • RS Stock No. 4930090
  • Mfr. Part No. 276740 DILM9-01(24VDC)
Each
$188.92

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy