Lovato Electric BF Contactor, 24V dc Coil, 3-Pole, 25 A, 11 kW, 3 NO, 440V ac

Subtotal (1 unit)*

$306.67

(exc. GST)

$337.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$306.67

*price indicative

RS Stock No.:
685-1539
Mfr. Part No.:
BF2510D024
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

24V dc

Number of Poles

3

Contact Voltage

440V ac

Contact Current

25A

Power Rating

11kW

Series

BF

Mount Type

DIN Rail

Function

Motor Control, Straight

Normal State Configuration

3 NO

Auxiliary Contact Configuration

3 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Minimum Operating Temperature

-50°C

Operational Current Ie

25A

Contactor Application

Motor Control

Maximum Operating Temperature

70°C

Length

81mm

Depth

80.7mm

Width

45mm

Standards/Approvals

UL 60947-4-1, UL 60947-1, IEC/EN/BS 60947-4-1, IEC/EN/BS 60947-1, EAC, cULus, CSA C22.2 No 60947-4-1, CSA C22.2 No 60947-1, CCC

Pole and Throw Configuration

3

COO (Country of Origin):
IT

3-Pole Contactors


3-pole contactors, 9 to 50A in AC3 duty

AC or DC auxiliary supply

Highly conductive auxiliary contacts

Easy mounting on a 35mm DIN rail

IP20 finger safety to prevent touching of live parts

The front cover, fixed between the breaker and contactor, provide protection to the connection

Lovato Orange Contactors, Control Relays and Accessories


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy