Eaton DILM Contactor, 24V dc Coil, 3-Pole, 9 A, 4 kW 24V dc, 1 NC, 400V ac

Subtotal (1 unit)*

$188.92

(exc. GST)

$207.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 187 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$188.92

*price indicative

RS Stock No.:
493-0090
Distrelec Article No.:
136-22-407
Mfr. Part No.:
276740 DILM9-01(24VDC)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V ac

Contact Current

9A

Power Rating

4kW

Series

DILM

Mount Type

Screw

Function

Motor Control, Resistive Load

Normal State Configuration

1 NC

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

9A

Contactor Application

Motor Control, Resistive Load

Control Circuit Voltage Uc

24V dc

Maximum Operating Temperature

40°C

Standards/Approvals

IEC/EN 60947, UL, CSA, VDE 0660

Depth

117mm

Width

45mm

Length

68mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE

Eaton Contactor, 3 Poles, Screw Terminals - xStart Series - 276740 DILM9-01(24VDC)


Looking for a device to manage your high-maintenance lighting circuit? Turn to this contactor from Eaton. It's specifically designed to switch high-current circuits on and off without melting under pressure. Thanks to its minimal heat dissipation, it's safe to use on densely packed boards. This also helps to save on power usage to make your setup more energy-efficient. Short-circuit protection cuts down on the chance of power faults causing equipment damage. This type of contactor is an ideal choice for controlling the power supply to equipment such as induction motors and resistance furnaces used in industrial applications.

Features & Benefits


• Wide enclosed operating temperature range between -25°C and +40°C for versatility

• IP20-rated housing is touch-proof and protected against objects larger than 12mm

• Resistant to damp heat and mechanical shock for durability in harsh environments

• Double box terminals offer reliable connection of different wire cross-sections

• Meets EN 50 012 standards for switchgear used in industrial settings

Does this contactor interfere with the function of nearby electronic devices?


No. As the product is electromagnetically compatible, you can rest assured there's minimal chance of interference with nearby electronic devices.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy