Eaton DIUL Reversing Contactor, 24V Coil, 9 A, 4.5 kW, 6 NO, 400V
- RS Stock No.:
- 250-9501
- Mfr. Part No.:
- 107022 DIULM9/21(24VDC)
- Brand:
- Eaton
Subtotal (1 unit)*
$419.67
(exc. GST)
$461.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $419.67 |
*price indicative
- RS Stock No.:
- 250-9501
- Mfr. Part No.:
- 107022 DIULM9/21(24VDC)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 24V | |
| Product Type | Reversing Contactor | |
| Contact Voltage | 400V | |
| Contact Current | 9A | |
| Series | DIUL | |
| Power Rating | 4.5kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 6 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Operational Current Ie | 9A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Motor Start | |
| Maximum Operating Temperature | 60°C | |
| Length | 117mm | |
| Width | 55mm | |
| Depth | 117mm | |
| Standards/Approvals | CE, CSA-C22.2 No. 60947-4-1-14, IEC/EN 60947-4-1, UL 60947-4-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 24V | ||
Product Type Reversing Contactor | ||
Contact Voltage 400V | ||
Contact Current 9A | ||
Series DIUL | ||
Power Rating 4.5kW | ||
Mount Type DIN Rail | ||
Function Motor Control, Reversing | ||
Normal State Configuration 6 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Operational Current Ie 9A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Motor Start | ||
Maximum Operating Temperature 60°C | ||
Length 117mm | ||
Width 55mm | ||
Depth 117mm | ||
Standards/Approvals CE, CSA-C22.2 No. 60947-4-1-14, IEC/EN 60947-4-1, UL 60947-4-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton series DIUL is a reversing contactor combination that comes with N/O, DC operation and spring loaded terminals. This contactor combination is applicable for starting motors with two directions of rotation.
Suitable for motors with efficiency class IE3
Contactors for motors
Related links
- Eaton DIUL Reversing Contactor 6.5 kW 400V
- Eaton DIUL Reversing Contactor 9 A 6 NO, 400V
- Eaton DIUL Reversing Contactor 230 V ac/dc Coil 4 kW 400V
- Eaton DIUL Reversing Contactor 230 V ac/dc Coil 6.5 kW 24V 400V
- Eaton DIUL Reversing Contactor 25 A 6 NO, 400V
- Eaton DIUL Reversing Contactor 230 V ac/dc Coil 14 kW 24V 400V
- Eaton DIUL Reversing Contactor 3-Pole 6.5 kW 690V
- Eaton DIUL Reversing Contactor 120 V ac Coil 6.5 kW, 6 NO
