Eaton DILEM contactors Contactor, 24V dc Coil, 3-Pole, 50 A, 5.5 kW 24V dc, 1 NO, 400V

Subtotal (1 pack of 5 units)*

$769.98

(exc. GST)

$846.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 08 December 2026
  • Plus 5 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$153.996$769.98

*price indicative

RS Stock No.:
230-4451
Distrelec Article No.:
304-31-363
Mfr. Part No.:
127132 DILEM12-10-G(24VDC)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Contact Current

50A

Series

DILEM contactors

Power Rating

5.5kW

Function

Motor Control, Reversing

Normal State Configuration

1 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Contactor Application

Resistive Load, Motors Mini Contactors for Motors

Control Circuit Voltage Uc

24V dc

Maximum Operating Temperature

50°C

Length

54mm

Width

45mm

Depth

54mm

Standards/Approvals

CSA, IEC/EN 60947, UL, VDE 0660

Pole and Throw Configuration

3P

COO (Country of Origin):
DE

Eaton DILEM Series Contactor, 400V Coil Voltage, 1 N/O Normal State Configuration - 127132 DILEM12-10-G(24VDC)


This contactor is designed for efficient motor control and automation in various industrial applications. It provides reliable switching for motors and resistive loads, essential in environments requiring precision and safety. With its robust build and effective electrical specifications, this component ensures optimal performance across diverse operational conditions.

Features & Benefits


• Facilitates reversing operations for enhanced motor functionality

• Operates at a coil voltage of 24V DC for efficient power management

• Rated for a contact current of 50A to accommodate heavy loads

• Supports 3 poles for flexible circuit configurations

• Designed for a power rating of 5.5kW to suit varied applications

• Features a normally open contact configuration for versatile usage

Applications


• Utilised in automation systems for precise motor control

• Suitable for industrial machinery and equipment

• Employed in lifts and elevators for dependable operation

• Commonly integrated with pumps and fans to ensure continuous performance

• Ideal for servicing compressors and conveyor belts in manufacturing processes

How can I ensure proper installation for optimal performance?


Adhere to the installation guidelines provided in the technical documentation, ensuring secure screw connections and appropriate mounting positions.

What types of loads can this device handle?


It is primarily effective for non-inductive or slightly inductive loads, as well as for starting and stopping motors during operation.

Can it be used for both AC and DC applications?


This device is specifically designed for DC operation, suited for applications requiring a direct current supply.

Is it suitable for high ambient temperatures?


This contactor can operate within ambient temperatures ranging from -25°C to 50°C, making it appropriate for various environments.

Note

Eaton formerly known as Moeller

  • RS Stock No. 4930163
  • Mfr. Part No. 276845 DILM12-10(24VDC)
Each
$150.61
  • RS Stock No. 4930179
  • Mfr. Part No. 276880 DILM12-01(24VDC)
Each
$177.92
  • RS Stock No. 2509598
  • Mfr. Part No. 112442 DILM38-10(RDC24)
Each
$689.19
Each
$396.03

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy