Eaton DILMP125(RAC240) Contactor, 400V Coil, 4-Pole, 125 A, 63 kW 240V, 690V
- RS Stock No.:
- 230-4444
- Mfr. Part No.:
- 109905 DILMP125(RAC240)
- Brand:
- Eaton
Subtotal (1 unit)*
$1,329.62
(exc. GST)
$1,462.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,329.62 |
*price indicative
- RS Stock No.:
- 230-4444
- Mfr. Part No.:
- 109905 DILMP125(RAC240)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 400V | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 125A | |
| Power Rating | 63kW | |
| Series | DILMP125(RAC240) | |
| Function | Reversing | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 125A | |
| Contactor Application | Contactor for 4 Pole Electric Consumers | |
| Control Circuit Voltage Uc | 240V | |
| Maximum Operating Temperature | 60°C | |
| Length | 170mm | |
| Depth | 175mm | |
| Width | 122mm | |
| Standards/Approvals | UL, VDE 0660, CSA, IEC/EN 60947 | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 400V | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 125A | ||
Power Rating 63kW | ||
Series DILMP125(RAC240) | ||
Function Reversing | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 125A | ||
Contactor Application Contactor for 4 Pole Electric Consumers | ||
Control Circuit Voltage Uc 240V | ||
Maximum Operating Temperature 60°C | ||
Length 170mm | ||
Depth 175mm | ||
Width 122mm | ||
Standards/Approvals UL, VDE 0660, CSA, IEC/EN 60947 | ||
Pole and Throw Configuration 4 | ||
The Eaton Contactor works with a coil voltage of 400 V and Contact Current Rating of 125 Ampere.
4 number of poles
60°C maximum operating ambient temperature
-25°C minimum operating ambient temperature
Note
Eaton formerly known as Moeller
Related links
- Eaton DILM Contactor 3-Pole 55 kW 240 V ac 690V ac
- Eaton DILMS150-22(RAC240) Contactor 3-Pole 2 NC/2 NO, 400V
- Eaton DILM Contactor 3-Pole, 90 kW
- Eaton DILM Contactor 3-Pole 75 kW 240 V 400V ac
- Eaton DILM Contactor 4-Pole 30 kW 190 to 240 V
- Eaton DILM Contactor 3-Pole 6.5 kW 190 to 240 V 400V
- Eaton DILM Contactor 3-Pole 140 kW 400V
- Siemens 3RT14 Contactor 3-Pole 276 kW 240 V ac/dc 690V
